TDK C1608C0G1H221F080AA
| Manufacturer | |
| MPN | C1608C0G1H221F080AA |
| LCSC Part # | C3907529 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 220pF C0G ±1% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | TDK C1608C0G1H221F080AA |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0474 | $ 0.05 |
| 200+ | $ 0.0184 | $ 3.68 |
| 500+ | $ 0.0177 | $ 8.85 |
| 1,000+ | $ 0.0174 | $ 17.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C3907529 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 06035A221FAT2A | Kyocera AVX | 0603 | 6,540 | $ 0.2582 | ||
| C0603C221F5GACAUTO | KEMET | 0603 | 2,345 | $ 0.1765 | ||
| C0603C221F5GACTU | KEMET | 0603 | 2,070 | $ 0.1431 | ||
| C0603X221F5GAC7867 | KEMET | 0603 | 0 | $ 0.4868 | ||
| 0603Y0500221FFT | Knowles | 0603 | 0 | $ 0.94 | ||
| 0603Y0500221FCT | Knowles | 0603 | 0 | $ 0.4021 | ||
| GCM1885C1H221FA16J | muRata | 0603 | 0 | $ 0.199 | ||
| GCM1885C1H221FA16D | muRata | 0603 | 0 | $ 0.1851 | ||
| VJ0603A221FLAAJ32 | VISHAY | 0603 | 0 | $ 0.957 | ||
| VJ0603A221FXACW1BC | VISHAY | 0603 | 0 | $ 0.0207 | ||
| VJ0603A221FXAPW1BC | VISHAY | 0603 | 0 | $ 0.0272 | ||
| GA0603A221FXAAC31G | VISHAY | 0603 | 0 | $ 0.1011 | ||
| GA0603A221FXAAP31G | VISHAY | 0603 | 0 | $ 0.1011 | ||
| GA0603A221FBAAT31G | VISHAY | 0603 | 0 | $ 0.1293 | ||
| GA0603A221FBAAR31G | VISHAY | 0603 | 0 | $ 0.1293 | ||
| VJ0603A221FXAAC | VISHAY | 0603 | 0 | $ 0.1944 | ||
| VJ0603D221FXAAR | VISHAY | 0603 | 0 | $ 0.7054 | ||
| VJ0603D221FXAAT | VISHAY | 0603 | 0 | $ 0.7054 | ||
| VJ0603D221FLAAR | VISHAY | 0603 | 0 | $ 0.7054 | ||
| 0603CG221F500NT | FH | 0603 | 0 | $ 0.0278 |

