VISHAY VJ1206Y561KXXPW1BC
| Manufacturer | |
| MPN | VJ1206Y561KXXPW1BC |
| LCSC Part # | C3907316 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 560pF X7R ±10% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206Y561KXXPW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0862 | $ 0.09 |
| 200+ | $ 0.0334 | $ 6.68 |
| 500+ | $ 0.0322 | $ 16.10 |
| 1,000+ | $ 0.0316 | $ 31.60 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FCC1206B561K500DT | FOJAN | 1206 | 4,950 | $ 0.0154 | ||
| CC1206KRX7R9BB561 | YAGEO | 1206 | 500 | $0.0168 $0.0243 | ||
| C1206C561K5RAC7800 | KEMET | 1206 | 0 | $ 0.0794 | ||
| 1206J0250561KXT | Knowles | 1206 | 0 | $ 0.1705 | ||
| 1206Y0250561KXT | Knowles | 1206 | 0 | $ 0.1759 | ||
| 1206J0500561KXT | Knowles | 1206 | 0 | $ 0.1664 | ||
| 1206Y0500561KXT | Knowles | 1206 | 0 | $ 0.1773 | ||
| 1206Y0500561KET | Knowles | 1206 | 0 | $ 0.2437 | ||
| MA1206XR561K250 | Meritek | 1206 | 0 | $ 0.0592 | ||
| MA1206XR561K500 | Meritek | 1206 | 0 | $ 0.0585 | ||
| CML1206X7R561KT50V | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0834 | ||
| VJ1206Y561KXXCW1BC | VISHAY | 1206 | 0 | $ 0.0946 | ||
| VJ1206Y561KXAPW1BC | VISHAY | 1206 | 0 | $ 0.0705 | ||
| VJ1206Y561KXACW1BC | VISHAY | 1206 | 0 | $ 0.0773 | ||
| TCC1206X7R561K500DTS | CCTC | 1206 | 0 | $ 0.0269 | ||
| TCC1206X7R561K500DT | CCTC | 1206 | 0 | $ 0.0101 | ||
| 1206B561K500NT | FH | 1206 | 0 | $ 0.0149 | ||
| 1206B561K250CT | Walsin | 1206 | 0 | $ 0.0377 | ||
| 1206B561K500CT | Walsin | 1206 | 0 | $ 0.0299 | ||
| CC1206KPX7R9BB561 | YAGEO | 1206 | 0 | $ 0.0445 |

