LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KEMET C0603X150J5GAC7867

Manufacturer
MPN
C0603X150J5GAC7867
LCSC Part #
C3907297
Packaging
0603
Customer #
Key Attributes
15pF C0G ±5% 50V 0603 Ceramic Capacitors RoHS
DatasheetKEMET C0603X150J5GAC7867
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance15pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V

Features

AI Translation
  • SMT communication component, C0G dielectric, flexible termination
  • Ceramic dielectric, capacitance 15 pF
  • Tolerance 5%, rated DC voltage 50 V
  • C0G characteristic, SMT MLCC
  • Ultra-stable, package size 0603