KEMET C1206C153K1RAL7800
| Manufacturer | |
| MPN | C1206C153K1RAL7800 |
| LCSC Part # | C3906844 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 15nF X7R ±10% 100V 1206 Ceramic Capacitors |
| Datasheet | KEMET C1206C153K1RAL7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1053 | $ 0.11 |
| 200+ | $ 0.0408 | $ 8.16 |
| 500+ | $ 0.0393 | $ 19.65 |
| 1,000+ | $ 0.0386 | $ 38.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206X7R153K101DT | CCTC | 1206 | 3,540 | $ 0.0207 | ||
| C1206C153K1RACAUTO | KEMET | 1206 | 0 | $ 0.0203 | ||
| C1206C153K1RACTU | KEMET | 1206 | 0 | $ 0.0718 | ||
| C1206C153K1REC7210 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C153K1RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0324 | ||
| C1206X153K1REC7800 | KEMET | 1206 | 0 | $ 0.0823 | ||
| C1206C153K1RAC7025 | KEMET | 1206 | 0 | $ 0.0859 | ||
| VJ1206Y153KLBAJ32 | VISHAY | 1206 | 0 | $ 0.6977 | ||
| GA1206Y153KXBBT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y153KXBBR31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y153KBBBR31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206Y153KBBBT31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| VJ1206Y153KXBPW1BC | VISHAY | 1206 | 0 | $ 0.0534 | ||
| VJ1206Y153KXBCW1BC | VISHAY | 1206 | 0 | $ 0.0596 | ||
| VJ1206Y153KXBAC | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206Y153KXBAP | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206Y153KXBMP | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206Y153KXBMT | VISHAY | 1206 | 0 | $ 0.0599 | ||
| CC1206KRX7R0BB153 | YAGEO | 1206 | 0 | $ 0.0174 | ||
| CC1206KPX7R0BB153 | YAGEO | 1206 | 0 | $ 0.0388 |

