LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KEMET C0402C222K9RAC7867

Manufacturer
MPN
C0402C222K9RAC7867
LCSC Part #
C3906090
Packaging
0402
Customer #
Key Attributes
2.2nF X7R ±10% 6.3V 0402 Ceramic Capacitors RoHS
DatasheetKEMET C0402C222K9RAC7867
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0402
Capacitance2.2nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating6.3V

Introduction

AI Translation

KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.

Features

AI Translation
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Temperature-stable dielectric
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
  • Capacitance range: 10 pF to 47 μF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, simplifying mounting concerns
  • 100% pure matte tin-plated terminations with excellent solderability
  • SnPb termination option available upon request (minimum 5% lead content)

Applications

AI Translation

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.