LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek HC1812CG182J201 product image
Images for reference only

Meritek HC1812CG182J201

Manufacturer
MPN
HC1812CG182J201
LCSC Part #
C3905844
Packaging
1812
Customer #
Key Attributes
1.8nF C0G ±5% 200V 1812 Ceramic Capacitors RoHS
DatasheetMeritek HC1812CG182J201
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4525$ 0.45
200+$ 0.1751$ 35.02
500+$ 0.169$ 84.50
1,000+$ 0.1659$ 165.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerMeritek
Packaging1812
Capacitance1.8nF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating200V

Features

AI Translation
  • High voltage rating for given size.
  • High reliability and thermal stability.

Applications

AI Translation
  • DC-DC converter
  • High-voltage coupling/DC blocking
  • Backlight inverter
  • LAN/WLAN interface
  • Power supply
  • Snubber in high-frequency power converters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C1812C182J2GACTUKEMET18120$ 0.4693
C1812C182J2GAC7800KEMET18120$ 0.5518
C1812C182JCGAC7800KEMET18120$ 0.5358
1812Y2000182JCTKnowles18120$ 0.2359
1812J2000182JATKnowles18120$ 0.5835
1812J2500182JFRKnowles18120$ 1.5404
1812Y2500182JCTKnowles18120$ 0.2359
1812Y5000182JCTKnowles18120$ 0.2359
1812J5000182JATKnowles18120$ 0.5835
HC1812CG182J251Meritek18120$ 0.4525
GA1812A182JXCAT31GVISHAY18120$ 0.1377
GA1812A182JXCAR31GVISHAY18120$ 0.1353
GA1812A182JBCAT31GVISHAY18120$ 0.1828
GA1812A182JBCAR31GVISHAY18120$ 0.185
VJ1812A182JBCAT4XVISHAY18120$ 0.4665
GA1812A182JXEAT31GVISHAY18120$ 0.1447
GA1812A182JBEAR31GVISHAY18120$ 0.1898
VJ1812A182JBEAT4XVISHAY18120$ 0.5407
1812N182J201CTWalsin18120$ 0.0755
1812N182J251CTWalsin18120$ 0.0755