VISHAY VJ0603Y472JXXAC
| Manufacturer | |
| MPN | VJ0603Y472JXXAC |
| LCSC Part # | C3905406 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 4.7nF X7R ±5% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603Y472JXXAC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0752 | $ 0.08 |
| 200+ | $ 0.0291 | $ 5.82 |
| 500+ | $ 0.0281 | $ 14.05 |
| 1,000+ | $ 0.0276 | $ 27.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603JRX7R9BB472 | YAGEO | 0603 | 6,100 | $ 0.0075 | ||
| C0603X472J3RAL7867 | KEMET | 0603 | 0 | $ 0.2572 | ||
| C0603X472J3REC7867 | KEMET | 0603 | 0 | $ 0.0323 | ||
| C0603X472J3RECAUTO | KEMET | 0603 | 0 | $ 0.0388 | ||
| C0603C472J3RECAUTO | KEMET | 0603 | 0 | $ 0.0386 | ||
| C0603C472J3RAC7867 | KEMET | 0603 | 0 | $ 0.0812 | ||
| C0603C472J3REC7867 | KEMET | 0603 | 0 | $ 0.0322 | ||
| 0603J0250472JXT | Knowles | 0603 | 0 | $ 0.1181 | ||
| 0603Y0250472JXT | Knowles | 0603 | 0 | $ 0.3778 | ||
| MA0603XR472J250 | Meritek | 0603 | 0 | $ 0.0116 | ||
| CL10B472JB8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0065 | ||
| GA0603Y472JXXAC31G | VISHAY | 0603 | 0 | $ 0.0247 | ||
| GA0603Y472JXXAP31G | VISHAY | 0603 | 0 | $ 0.0247 | ||
| VJ0603Y472JXXPW1BC | VISHAY | 0603 | 0 | $ 0.026 | ||
| VJ0603Y472JXXCW1BC | VISHAY | 0603 | 0 | $ 0.0294 | ||
| GA0603Y472JBXAR31G | VISHAY | 0603 | 0 | $ 0.0312 | ||
| GA0603Y472JBXAT31G | VISHAY | 0603 | 0 | $ 0.0312 | ||
| VJ0603Y472JXXAP | VISHAY | 0603 | 0 | $ 0.0527 | ||
| 0603B472J250CT | Walsin | 0603 | 0 | $ 0.0121 | ||
| CC0603JRX7R8BB472 | YAGEO | 0603 | 0 | $ 0.0043 |

