Knowles 1812Y5000183KXT
| Manufacturer | |
| MPN | 1812Y5000183KXT |
| LCSC Part # | C3904950 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 18nF X7R ±10% 500V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812Y5000183KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2086 | $ 0.21 |
| 200+ | $ 0.0808 | $ 16.16 |
| 500+ | $ 0.0779 | $ 38.95 |
| 1,000+ | $ 0.0765 | $ 76.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J5000183KXT | Knowles | 1812 | 0 | $ 0.1819 | ||
| 1812Y5000183KET | Knowles | 1812 | 0 | $ 0.4192 | ||
| 1812Y6300183KXT | Knowles | 1812 | 0 | $ 0.2086 | ||
| 1812J6300183KXT | Knowles | 1812 | 0 | $ 0.1819 | ||
| 1812Y6300183KET | Knowles | 1812 | 0 | $ 0.4192 | ||
| 1812J1K00183KXT | Knowles | 1812 | 0 | $ 0.1819 | ||
| GA1812Y183KXEAR31G | VISHAY | 1812 | 0 | $ 0.1242 | ||
| GA1812Y183KXEAT31G | VISHAY | 1812 | 0 | $ 0.1264 | ||
| GA1812Y183KBEAR31G | VISHAY | 1812 | 0 | $ 0.1653 | ||
| GA1812Y183KBEAT31G | VISHAY | 1812 | 0 | $ 0.1678 | ||
| VJ1812Y183KXEAT | VISHAY | 1812 | 0 | $ 0.8228 | ||
| VJ1812Y183KBEAT4X | VISHAY | 1812 | 0 | $ 0.3843 | ||
| VJ1812Y183KXEAR | VISHAY | 1812 | 0 | $ 1.2318 | ||
| GA1812Y183KXLAR31G | VISHAY | 1812 | 0 | $ 0.1242 | ||
| GA1812Y183KBLAT31G | VISHAY | 1812 | 0 | $ 0.1678 | ||
| VJ1812Y183KBLAT4X | VISHAY | 1812 | 0 | $ 0.3741 | ||
| GA1812Y183KBLAR31G | VISHAY | 1812 | 0 | $ 0.8607 | ||
| GA1812Y183KXLAT31G | VISHAY | 1812 | 0 | $ 0.7159 | ||
| 1812B183K501CT | Walsin | 1812 | 0 | $ 0.1017 | ||
| 1812B183K631CT | Walsin | 1812 | 0 | $ 0.1017 |

