LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-8018CE 48.000000MHz TJHSA product image
  • SG-8018CE 48.000000MHz TJHSA thumbnail 1
  • SG-8018CE 48.000000MHz TJHSA thumbnail 2
  • SG-8018CE 48.000000MHz TJHSA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EPSON SG-8018CE 48.000000MHz TJHSA

Manufacturer
MPN
SG-8018CE 48.000000MHz TJHSA
LCSC Part #
C390490
Packaging
SMD3225-4P
Customer #
Key Attributes
OSC 48MHz SMD3225-4P
DatasheetEPSON SG-8018CE 48.000000MHz TJHSA
RoHS Compliance1 documents available
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4527$ 0.45
10+$ 0.4421$ 4.42
30+$ 0.4361$ 13.08
100+$ 0.4285$ 42.85
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD3225-4P
Operating Temperature-40℃~+105℃
Frequency Stability±50ppm
Frequency48MHz
Voltage - Supply1.8V~3.3V

Features

AI Translation
  • Frequency Range: 0.67 MHz ~ 170 MHz (1 ppm Step)
  • Supply Voltage: 1.62V ~ 3.63V
  • Function: Output Enable (OE) or Standby (ST)
  • Frequency Tolerance: ±50 ppm (-40°C ~ +105°C), including frequency aging (+25°C 10 years)
  • Package: 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 (mm)
  • PLL technology for short lead times
  • Field oscillator programmer "SG-Writer II" available