VISHAY VJ1206Y391KXJPW1BC
| Manufacturer | |
| MPN | VJ1206Y391KXJPW1BC |
| LCSC Part # | C3904759 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 390pF X7R ±10% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206Y391KXJPW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 390pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0862 | $ 0.09 |
| 200+ | $ 0.0334 | $ 6.68 |
| 500+ | $ 0.0322 | $ 16.10 |
| 1,000+ | $ 0.0316 | $ 31.60 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 390pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B391K500NT | FH | 1206 | 1,400 | $ 0.0153 | ||
| CC1206KRX7R9BB391 | YAGEO | 1206 | 180 | $ 0.0341 | ||
| TCC1206X7R391K500DT | CCTC | 1206 | 10 | $ 0.0132 | ||
| C1206C391K5RAC7800 | KEMET | 1206 | 0 | $ 0.0737 | ||
| 1206Y0160391KXT | Knowles | 1206 | 0 | $ 0.1785 | ||
| 1206J0160391KXT | Knowles | 1206 | 0 | $ 0.1664 | ||
| 1206Y0250391KXT | Knowles | 1206 | 0 | $ 0.1789 | ||
| 1206J0250391KXT | Knowles | 1206 | 0 | $ 0.1664 | ||
| 1206J0500391KXT | Knowles | 1206 | 0 | $ 0.1664 | ||
| 1206Y0500391KXT | Knowles | 1206 | 0 | $ 0.1773 | ||
| MA1206XR391K500 | Meritek | 1206 | 0 | $ 0.0585 | ||
| CML1206X7R391KT50V | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0834 | ||
| VJ1206Y391KXJCW1BC | VISHAY | 1206 | 0 | $ 0.0773 | ||
| VJ1206Y391KXXPW1BC | VISHAY | 1206 | 0 | $ 0.0206 | ||
| VJ1206Y391KXAPW1BC | VISHAY | 1206 | 0 | $ 0.0705 | ||
| VJ1206Y391KXACW1BC | VISHAY | 1206 | 0 | $ 0.0773 | ||
| VJ1206Y391KBAAT4X | VISHAY | 1206 | 0 | $ 0.1523 | ||
| 1206B391K160CT | Walsin | 1206 | 0 | $ 0.0377 | ||
| 1206B391K500CT | Walsin | 1206 | 0 | $ 0.0299 | ||
| CC1206KPX7R9BB391 | YAGEO | 1206 | 0 | $ 0.0439 |

