LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KEMET C0603C750J1HAC7867

Manufacturer
MPN
C0603C750J1HAC7867
LCSC Part #
C3904325
Packaging
0603
Customer #
Key Attributes
75pF X8R ±5% 100V 0603 Ceramic Capacitors RoHS
DatasheetKEMET C0603C750J1HAC7867
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance75pF
Temperature CoefficientX8R
Tolerance±5%
Voltage Rating100V

Introduction

AI Translation

KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.

Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.

In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.

Features

AI Translation
  • Operating temperature range: -55°C to +150°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5 pF to 0.22 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grades
  • 100% pure matte tin termination with excellent solderability
  • SnPb termination available upon request (minimum 5% lead content)

Applications

AI Translation

Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.