LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
KEMET C0805X100G3HACAUTO product image
Imágenes ilustrativas

KEMET C0805X100G3HACAUTO

Fabricante
N.º de pieza fab.
C0805X100G3HACAUTO
Nº LCSC
C3904222
Emb.
0805
Número de Cliente
Atrib. clave
10pF X8R ±2% 25V 0805 Ceramic Capacitors RoHS
Hoja de DatosKEMET C0805X100G3HACAUTO
Piezas alternativas20
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.0522$ 0.05
200+$ 0.0202$ 4.04
500+$ 0.0195$ 9.75
1,000+$ 0.0192$ 19.20
Encapsulado Estándar4000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Capacitors/Ceramic Capacitors
FabricanteKEMET
Emb.0805
Capacitance10pF
Temperature CoefficientX8R
Tolerance±2%
Voltage Rating25V

Descripción

Traducción por IA

KEMET's ultra-stable X8R dielectric Flexible Termination (FT-CAP) MLCCs feature a unique flexible termination system integrated with KEMET's standard termination materials. Conductive silver epoxy is used between the base metal and nickel barrier layers of KEMET's standard termination system to achieve flexibility while maintaining termination strength, solderability, and electrical performance. This technology is designed to address the primary failure mode of MLCCs — flex cracking — which is typically caused by excessive tensile and shear stresses generated during board flexure and thermal cycling. The flexible termination technology suppresses the transfer of board stress to the rigid ceramic body, thereby reducing flex cracks that can lead to low insulation resistance or short-circuit failures.

Combined with the stability of KEMET's ultra-stable high-temperature dielectric technology, these flex-resistant devices are RoHS-compliant, offer up to 5mm flex capability, and support a maximum operating temperature of 150°C. The ultra-stable X8R dielectric delivers the same temperature performance as conventional X8R, but without capacitance loss due to applied DC voltage. These devices exhibit no capacitance change with voltage and minimal capacitance variation with ambient temperature. They also serve as drop-in replacements for high-capacitance, large-footprint devices that cannot provide capacitance stability. From -55°C to +150°C, capacitance change with temperature is limited to ±15%.

While this technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it provides superior flex performance compared to standard termination systems. FT-CAP complements KEMET's open-mode, Floating Electrode (FE-CAP), Floating Electrode with Flexible Termination (FF-CAP), and KEMET Power Solutions offerings.

In addition to commercial-grade products, automotive-grade devices are available that meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

Características

Traducción por IA
  • Operating temperature range: -55°C ~ +150°C
  • Excellent flexure performance (up to 5mm)
  • Lead-free, RoHS and REACH compliant
  • Available in EIA 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5pF to 0.22μF
  • Available capacitance tolerances: ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grade (AEC-Q200)
  • 100% pure matte tin termination for excellent solderability
  • SnPb termination (minimum 5% Pb) available upon request

Aplicaciones

Traducción por IA

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression in critical and safety-related circuits (without integrated current limiting), including those subject to high board flex or thermal cycling.

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
C0805C100G3HAC7800KEMET08050$ 0.0176
C0805C100G3HACAUTOKEMET08050$ 0.027
C0805X100G3HAC7800KEMET08050$ 0.0319
C0805C100G5HACAUTOKEMET08050$ 0.027
C0805X100G5HAC7800KEMET08050$ 0.0319
C0805X100G5HACAUTOKEMET08050$ 0.0407
C0805C100G5HAC7800KEMET08050$ 0.0216
C0805C100G1HACAUTOKEMET08050$ 0.027
C0805X100G1HAC7800KEMET08050$ 0.0319
C0805X100G1HACAUTOKEMET08050$ 0.0407
C0805C100G1HAC7800KEMET08050$ 0.0216
C0805X100F3HAC7800KEMET08050$ 0.0633
C0805X100F3HACAUTOKEMET08050$ 0.0712
C0805C100F3HACAUTOKEMET08050$ 0.06
C0805C100F3HAC7800KEMET08050$ 0.0596
C0805C100F5HAC7800KEMET08050$ 0.0401
C0805X100F5HAC7800KEMET08050$ 0.0633
C0805X100F5HACAUTOKEMET08050$ 0.0712
C0805C100F5HACAUTOKEMET08050$ 0.0587
C0805C100F1HAC7800KEMET08050$ 0.0401