Meritek MA0201CG5R1D250
| Manufacturer | |
| MPN | MA0201CG5R1D250 |
| LCSC Part # | C3903980 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 5.1pF C0G 25V 0201 Ceramic Capacitors RoHS |
| Datasheet | Meritek MA0201CG5R1D250 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Capacitance | 5.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0071 | $ 0.01 |
| 200+ | $ 0.0028 | $ 0.56 |
| 500+ | $ 0.0027 | $ 1.35 |
| 1,000+ | $ 0.0026 | $ 2.60 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Capacitance | 5.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CSA0201C0G5R1B250ET | HRE | 0201 | 13,800 | $0.0022 $0.0027 | ||
| CGA0201C0G5R1B250ET | HRE | 0201 | 10,400 | $ 0.0026 | ||
| QLCD250Q5R1B1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.1669 | ||
| QLCD250Q5R1D1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.043 | ||
| QLCD250Q5R1C1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.0413 | ||
| MA0201CG5R1C250 | Meritek | 0201 | 0 | $ 0.0083 | ||
| MA0201CG5R1B250 | Meritek | 0201 | 0 | $ 0.0137 | ||
| GJM0335C1E5R1CB01D | muRata | 0201 | 0 | $ 0.0094 | ||
| GCM0335C1E5R1DA16J | muRata | 0201 | 0 | $ 0.0082 | ||
| GCM0335C1E5R1DA16D | muRata | 0201 | 0 | $ 0.0092 | ||
| GJM0335C1E5R1DB01J | muRata | 0201 | 0 | $ 0.0082 | ||
| GJM0335C1E5R1CB01J | muRata | 0201 | 0 | $ 0.0082 | ||
| GJM0335C1E5R1BB01J | muRata | 0201 | 0 | $ 0.0162 | ||
| GRM0335C1E5R1BA01D | muRata | 0201 | 0 | $ 0.003 | ||
| GJM0335C1E5R1BB01D | muRata | 0201 | 0 | $ 0.0063 | ||
| GJM0335C1E5R1DB01D | muRata | 0201 | 0 | $ 0.006 | ||
| GRM0335C1E5R1DA01D | muRata | 0201 | 0 | $ 0.002 | ||
| GJM0335C1E5R1WB01D | muRata | 0201 | 0 | $ 0.0709 | ||
| RF03N5R1B250CT | Walsin | 0201 | 0 | $ 0.0163 | ||
| CQ0201BRNPO8BN5R1 | YAGEO | 0201 | 0 | $ 0.0065 |

