KEMET C1206X223G5GEC
| Manufacturer | |
| MPN | C1206X223G5GEC |
| LCSC Part # | C3903433 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 22nF C0G ±2% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X223G5GEC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4544 | $ 0.45 |
| 200+ | $ 0.1759 | $ 35.18 |
| 500+ | $ 0.1697 | $ 84.85 |
| 1,000+ | $ 0.1667 | $ 166.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C223G5GEC7800 | KEMET | 1206 | 0 | $ 0.4836 | ||
| C1206C223G5GECAUTO | KEMET | 1206 | 0 | $ 0.0667 | ||
| C1206C223G5GEC7210 | KEMET | 1206 | 0 | $ 0.0575 | ||
| C1206X223G5GEC7800 | KEMET | 1206 | 0 | $ 0.3047 | ||
| C1206X223G5GECAUTO | KEMET | 1206 | 0 | $ 0.3115 | ||
| C1206X223G5GEC7210 | KEMET | 1206 | 0 | $ 0.2785 | ||
| C1206C223G5GAC7800 | KEMET | 1206 | 0 | $ 1.4076 | ||
| C1206X223GMGEC | KEMET | 1206 | 0 | $ 0.4544 | ||
| C1206C223GMGEC7210 | KEMET | 1206 | 0 | $ 0.0575 | ||
| C1206C223GMGEC7800 | KEMET | 1206 | 0 | $ 0.0608 | ||
| C1206C223GMGECAUTO | KEMET | 1206 | 0 | $ 0.0667 | ||
| C1206X223GMGEC7210 | KEMET | 1206 | 0 | $ 0.2785 | ||
| C1206X223GMGEC7800 | KEMET | 1206 | 0 | $ 0.3047 | ||
| C1206X223GMGECAUTO | KEMET | 1206 | 0 | $ 0.3115 | ||
| C1206C223GMGECAUTO7210 | KEMET | 1206 | 0 | $ 0.0808 | ||
| GCM3195C1H223GA16J | muRata | 1206 | 0 | $ 1.3875 | ||
| GCM3195C1H223GA16D | muRata | 1206 | 0 | $ 1.2421 | ||
| GCM3195C1J223GA16D | muRata | 1206 | 0 | $ 1.8631 | ||
| GCM3195C1J223GA16J | muRata | 1206 | 0 | $ 1.6314 | ||
| GCM3195C1K223GA16D | muRata | 1206 | 0 | $ 0.6683 |

