LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C1210C473JARAC7800 product image
Images for reference only

KEMET C1210C473JARAC7800

Manufacturer
MPN
C1210C473JARAC7800
LCSC Part #
C3903307
Packaging
1210
Customer #
Key Attributes
47nF X7R ±5% 250V 1210 Ceramic Capacitors RoHS
DatasheetKEMET C1210C473JARAC7800
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4268$ 0.43
200+$ 0.1652$ 33.04
500+$ 0.1594$ 79.70
1,000+$ 0.1565$ 156.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging1210
Capacitance47nF
Temperature CoefficientX7R
Tolerance±5%
Voltage Rating250V

Introduction

AI Translation

KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.

Features

AI Translation
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Temperature-stable dielectric
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
  • Capacitance range: 10 pF to 47 μF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, simplifying mounting concerns
  • 100% pure matte tin-plated terminations with excellent solderability
  • SnPb termination option available upon request (minimum 5% lead content)

Applications

AI Translation

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CV1210X7R250V473KNTORCHSimilar12101,975$ 0.1065
FM32X473K251ECGPSASimilar12101,260$ 0.086
C1210X473K501TIHHECSimilar1210764$ 0.1397
C1210X473KCRACTUKEMETSimilar121090$ 1.8777
1210B473K501CTWalsinSimilar121075$ 0.0891
View and Compare All Alternative Parts.