Knowles 1206Y1002P20BAT
| Manufacturer | |
| MPN | 1206Y1002P20BAT |
| LCSC Part # | C3903159 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2pF C0G 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206Y1002P20BAT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3629 | $ 0.36 |
| 200+ | $ 0.1405 | $ 28.10 |
| 500+ | $ 0.1355 | $ 67.75 |
| 1,000+ | $ 0.1331 | $ 133.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C229D1GACTU | KEMET | 1206 | 0 | $ 0.08 | ||
| C1206C229C1GACTU | KEMET | 1206 | 0 | $ 0.1354 | ||
| VJ1206A2R2DLBAJ32 | VISHAY | 1206 | 0 | $ 0.8845 | ||
| VJ1206A2R2CLBAJ32 | VISHAY | 1206 | 0 | $ 1.7536 | ||
| VJ1206A2R2BLBAJ32 | VISHAY | 1206 | 0 | $ 3.2244 | ||
| VJ1206A2R2DXBMP | VISHAY | 1206 | 0 | $ 0.1106 | ||
| VJ1206A2R2DXBAC | VISHAY | 1206 | 0 | $ 0.1175 | ||
| VJ1206A2R2DXBMC | VISHAY | 1206 | 0 | $ 0.1175 | ||
| VJ1206A2R2DXBAP | VISHAY | 1206 | 0 | $ 0.1106 | ||
| VJ1206A2R2DXBPW1BC | VISHAY | 1206 | 0 | $ 0.0286 | ||
| VJ1206A2R2DXBCW1BC | VISHAY | 1206 | 0 | $ 0.0317 | ||
| GA1206A2R2DBBBR31G | VISHAY | 1206 | 0 | $ 0.0527 | ||
| VJ1206A2R2CXBPW1BC | VISHAY | 1206 | 0 | $ 0.0705 | ||
| VJ1206A2R2DXBMT | VISHAY | 1206 | 0 | $ 0.0736 | ||
| VJ1206A2R2CXBCW1BC | VISHAY | 1206 | 0 | $ 0.0773 | ||
| VJ1206A2R2BXBCW1BC | VISHAY | 1206 | 0 | $ 0.1075 | ||
| VJ1206A2R2CXBAT | VISHAY | 1206 | 0 | $ 0.1704 | ||
| VJ1206A2R2CXBMP | VISHAY | 1206 | 0 | $ 0.1969 | ||
| VJ1206A2R2CXBAP | VISHAY | 1206 | 0 | $ 0.1969 | ||
| VJ1206A2R2CXBAC | VISHAY | 1206 | 0 | $ 0.1969 |

