TDK C3216C0G2J392J085AA
| Manufacturer | |
| MPN | C3216C0G2J392J085AA |
| LCSC Part # | C3901175 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 3.9nF C0G ±5% 630V 1206 Ceramic Capacitors RoHS |
| Datasheet | TDK C3216C0G2J392J085AA |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0598 | $ 0.06 |
| 200+ | $ 0.0232 | $ 4.64 |
| 500+ | $ 0.0224 | $ 11.20 |
| 1,000+ | $ 0.022 | $ 22.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
C3901175 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FP31N392J631EEG | PSA | 1206 | 1,465 | $ 0.1382 | ||
| C1206C392JBGAC7800 | KEMET | 1206 | 0 | $ 0.1103 | ||
| C1206C392JBGACAUTO | KEMET | 1206 | 0 | $ 0.1465 | ||
| GCM31C5C2J392JX03L | muRata | 1206 | 0 | $ 0.3537 | ||
| CGA5F4C0G2J392J085AE | TDK | 1206 | 0 | $ 0.0818 | ||
| C3216C0G2J392J085AE | TDK | 1206 | 0 | $ 0.0728 | ||
| C3216NP02J392J085AA | TDK | 1206 | 0 | $ 0.0836 | ||
| CGA5F4NP02J392J085AA | TDK | 1206 | 0 | $ 0.0884 | ||
| CGA5F4C0G2J392J085AA | TDK | 1206 | 0 | $ 0.0792 | ||
| GCM31C5C2J392GX03L | muRata | 1206 | 0 | $ 0.5714 | ||
| GCM31C5C2J392FX03L | muRata | 1206 | 0 | $ 0.7801 | ||
| C3216C0G2J392K085AA | TDK | 1206 | 0 | $ 0.0581 | ||
| C1206X392JBGACAUTO | KEMET | 1206 | 0 | $ 0.1544 | ||
| 1206J6300392JXR | Knowles | 1206 | 0 | $ 0.2135 | ||
| 1206J6300392JXT | Knowles | 1206 | 0 | $ 0.1971 | ||
| GCM31C7U2J392JX03L | muRata | 1206 | 0 | $ 0.3129 | ||
| VJ1206Y392JLLAJ32 | VISHAY | 1206 | 0 | $ 2.5082 | ||
| GA1206Y392JXLBR31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y392JBLBR31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206Y392JBLAT4X | VISHAY | 1206 | 0 | $ 0.163 |

