Meritek MA0603XF224K100
| Manufacturer | |
| MPN | MA0603XF224K100 |
| LCSC Part # | C3900654 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 220nF X5R ±10% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | Meritek MA0603XF224K100 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0228 | $ 0.02 |
| 200+ | $ 0.0088 | $ 1.76 |
| 500+ | $ 0.0085 | $ 4.25 |
| 1,000+ | $ 0.0084 | $ 8.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX5R6BB224 | YAGEO | 0603 | 3,100 | $ 0.0145 | ||
| 0603YD224KAT2A | Kyocera AVX | 0603 | 175 | $ 0.1056 | ||
| C0603C224K8PAC7867 | KEMET | 0603 | 0 | $ 0.0313 | ||
| C0603C224K4PAC7867 | KEMET | 0603 | 0 | $ 0.0153 | ||
| MA0603XF224K160 | Meritek | 0603 | 0 | $ 0.0228 | ||
| GRM188R61A224KA01D | muRata | 0603 | 0 | $ 0.0213 | ||
| GRM188R61C224KA88D | muRata | 0603 | 0 | $ 0.0269 | ||
| LMK107BJ224KA-T | Taiyo Yuden | 0603 | 0 | $ 0.0334 | ||
| EMK107BJ224KAHT | Taiyo Yuden | 0603 | 0 | $ 0.0045 | ||
| EMK107BJ224KA-T | Taiyo Yuden | 0603 | 0 | $ 0.0135 | ||
| MCASE168SB5224KTNA1J | Taiyo Yuden | 0603 | 0 | $ 0.0348 | ||
| MCASE168SB5224KTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.0149 | ||
| CGA3E2X5R1C224K080AA | TDK | 0603 | 0 | $ 0.0544 | ||
| C0603X5R100-224KNP | Venkel | 0603 | 0 | $ 0.0122 | ||
| C0603X5R100-224KNE | Venkel | 0603 | 0 | $ 0.0122 | ||
| C0603X5R160-224KNE | Venkel | 0603 | 0 | $ 0.0122 | ||
| C0603X5R160-224KNP | Venkel | 0603 | 0 | $ 0.0122 | ||
| 0603X224K100CT | Walsin | 0603 | 0 | $ 0.0076 | ||
| 0603X224K160CT | Walsin | 0603 | 0 | $ 0.0116 | ||
| CC0603KRX5R7BB224 | YAGEO | 0603 | 0 | $ 0.007 |

