Meritek MA0402CG181K160
| Manufacturer | |
| MPN | MA0402CG181K160 |
| LCSC Part # | C3899618 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 180pF C0G ±10% 16V 0402 Ceramic Capacitors RoHS |
| Datasheet | Meritek MA0402CG181K160 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0059 | $ 0.01 |
| 200+ | $ 0.0023 | $ 0.46 |
| 500+ | $ 0.0022 | $ 1.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C181K4GACAUTO | KEMET | 0402 | 0 | $ 0.0163 | ||
| C0402C181K4GACTU | KEMET | 0402 | 0 | $ 0.0069 | ||
| C0402C181K4GAC7867 | KEMET | 0402 | 0 | $ 0.0087 | ||
| C0402C181K5GACTU | KEMET | 0402 | 0 | $ 0.0069 | ||
| MA0402CG181K250 | Meritek | 0402 | 0 | $ 0.0059 | ||
| C0402C0G250-181KNP | Venkel | 0402 | 0 | $ 0.0055 | ||
| C0402C0G250-181KNE | Venkel | 0402 | 0 | $ 0.0055 | ||
| C0402C0G500-181KNP | Venkel | 0402 | 0 | $ 0.0055 | ||
| VJ0402A181KXJCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402A181KXJPW1BC | VISHAY | 0402 | 0 | $ 0.014 | ||
| VJ0402A181KLXAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| VJ0402A181KXXPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| VJ0402A181KXXCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| GA0402A181KXXAC31G | VISHAY | 0402 | 0 | $ 0.0175 | ||
| GA0402A181KXXAP31G | VISHAY | 0402 | 0 | $ 0.0175 | ||
| GA0402A181KXAAP31G | VISHAY | 0402 | 0 | $ 0.0175 | ||
| GA0402A181KXAAC31G | VISHAY | 0402 | 0 | $ 0.0175 | ||
| VJ0402A181KXAAC | VISHAY | 0402 | 0 | $ 0.1818 | ||
| 0402N181K160CT | Walsin | 0402 | 0 | $ 0.0036 | ||
| 0402N181K250CT | Walsin | 0402 | 0 | $ 0.0036 |

