Venkel C0603X7R500-392KNP
| Manufacturer | |
| MPN | C0603X7R500-392KNP |
| LCSC Part # | C3899069 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.9nF X7R ±10% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | Venkel C0603X7R500-392KNP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0095 | $ 0.01 |
| 200+ | $ 0.0037 | $ 0.74 |
| 500+ | $ 0.0036 | $ 1.80 |
| 1,000+ | $ 0.0035 | $ 3.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603B392K500NT | FH | 0603 | 35,900 | $ 0.0142 | ||
| FCC0603B392K500CT | FOJAN | 0603 | 24,100 | $ 0.0083 | ||
| CC0603KRX7R9BB392 | YAGEO | 0603 | 15,600 | $ 0.013 | ||
| CL10B392KB8NNNC | Samsung Electro-Mechanics | 0603 | 5,150 | $ 0.0113 | ||
| FN18X392K500PSG | PSA | 0603 | 3,300 | $ 0.0046 | ||
| TCC0603X7R392K500CT | CCTC | 0603 | 3,000 | $ 0.0047 | ||
| C0603C392K5RACTU | KEMET | 0603 | 2,750 | $ 0.0128 | ||
| CGA0603X7R392K500JT | HRE | 0603 | 400 | $ 0.0068 | ||
| 500R14W392KV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0074 | ||
| C0603C392K5RACAUTO | KEMET | 0603 | 0 | $ 0.0139 | ||
| C0603X392K5RAC7867 | KEMET | 0603 | 0 | $ 0.0754 | ||
| C0603S392K5RACAUTO | KEMET | 0603 | 0 | $ 0.0666 | ||
| 06035C392KAT2A | Kyocera AVX | 0603 | 0 | $ 0.0162 | ||
| GRM188R71H392KA01D | muRata | 0603 | 0 | $ 0.0132 | ||
| GCM188R71H392KA37J | muRata | 0603 | 0 | $ 0.0535 | ||
| GCM188R71H392KA37D | muRata | 0603 | 0 | $ 0.0575 | ||
| CL10B392KB8SFNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.2661 | ||
| 0603X7R392K500NT | AIDE CAPACITOR | 0603 | 0 | $ 0.0031 | ||
| 0603B392K500CT | Walsin | 0603 | 0 | $ 0.0035 | ||
| AC0603KRX7R9BB392 | YAGEO | 0603 | 0 | $ 0.0102 |

