KEMET C0402C131J3JAC7867
| Manufacturer | |
| MPN | C0402C131J3JAC7867 |
| LCSC Part # | C3898980 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 130pF U2J ±5% 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0402C131J3JAC7867 |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 130pF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 130pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Introduction
KEMET U2J dielectric has a maximum operating temperature of 125°C and is considered stable. The Electronic Industries Alliance (EIA) classifies U2J dielectric as a Class I material. These components offer temperature compensation characteristics, making them suitable for resonant circuit applications or applications requiring stable Q and capacitance characteristics. U2J is an extremely stable dielectric material with negligible capacitance variation versus voltage, a predictable linear capacitance-versus-temperature relationship, and no aging effects. Furthermore, U2J dielectric extends the available capacitance range of Class I MLCCs to values previously achievable only with Class II dielectric materials such as X7R, X5R, Y5V, and Z5U.
Compared to Class II dielectric materials, U2J is insensitive to DC bias and maintains more than 99% of nominal capacitance at rated voltage. KEMET automotive-grade capacitors meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
Capacitance variation is limited to -750±120 ppm/°C over the temperature range of -55°C to +125°C. These devices are Pb-free, fully compliant with RoHS and REACH, and capable of withstanding multiple Pb-free reflow soldering cycles.
Features
- AEC-Q200 automotive-grade certified
- Up to 10× higher capacitance vs. C0G
- Ultra-low ESR
- Ultra-low ESL
- High ripple current capability
- Low-noise solution similar to C0G
- Retains >99% of nominal capacitance at rated voltage
- Small, predictable, linear capacitance variation over temperature
- Operating temperature range: -55°C to +125°C
- Capacitance up to 470 nF
- DC voltage rating up to 100 V
Applications
- Wireless charging
- Resonant LLC converter
- Power conversion
- Pulse circuits
- High ripple current
- Critical timing
- Decoupling
- Transient voltage suppression
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0543 | $ 0.05 |
| 200+ | $ 0.021 | $ 4.20 |
| 500+ | $ 0.0203 | $ 10.15 |
| 1,000+ | $ 0.0199 | $ 19.90 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 130pF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 130pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Introduction
KEMET U2J dielectric has a maximum operating temperature of 125°C and is considered stable. The Electronic Industries Alliance (EIA) classifies U2J dielectric as a Class I material. These components offer temperature compensation characteristics, making them suitable for resonant circuit applications or applications requiring stable Q and capacitance characteristics. U2J is an extremely stable dielectric material with negligible capacitance variation versus voltage, a predictable linear capacitance-versus-temperature relationship, and no aging effects. Furthermore, U2J dielectric extends the available capacitance range of Class I MLCCs to values previously achievable only with Class II dielectric materials such as X7R, X5R, Y5V, and Z5U.
Compared to Class II dielectric materials, U2J is insensitive to DC bias and maintains more than 99% of nominal capacitance at rated voltage. KEMET automotive-grade capacitors meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
Capacitance variation is limited to -750±120 ppm/°C over the temperature range of -55°C to +125°C. These devices are Pb-free, fully compliant with RoHS and REACH, and capable of withstanding multiple Pb-free reflow soldering cycles.
Features
- AEC-Q200 automotive-grade certified
- Up to 10× higher capacitance vs. C0G
- Ultra-low ESR
- Ultra-low ESL
- High ripple current capability
- Low-noise solution similar to C0G
- Retains >99% of nominal capacitance at rated voltage
- Small, predictable, linear capacitance variation over temperature
- Operating temperature range: -55°C to +125°C
- Capacitance up to 470 nF
- DC voltage rating up to 100 V
Applications
- Wireless charging
- Resonant LLC converter
- Power conversion
- Pulse circuits
- High ripple current
- Critical timing
- Decoupling
- Transient voltage suppression
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C131J3JACAUTO | KEMET | 0402 | 0 | $ 0.0481 | ||
| C0402C131J5JAC7867 | KEMET | 0402 | 0 | $ 0.0444 | ||
| C0402C131J5JACAUTO | KEMET | 0402 | 0 | $ 0.0481 | ||
| C0402C131G3JACAUTO | KEMET | 0402 | 0 | $ 0.0603 | ||
| C0402C131G3JAC7867 | KEMET | 0402 | 0 | $ 0.0632 | ||
| C0402C131G5JACAUTO | KEMET | 0402 | 0 | $ 0.0603 | ||
| C0402C131G5JAC7867 | KEMET | 0402 | 0 | $ 0.0632 | ||
| C0402C131F3JAC7867 | KEMET | 0402 | 0 | $ 0.1771 | ||
| C0402C131F3JACAUTO | KEMET | 0402 | 0 | $ 0.2146 | ||
| C0402C131F5JAC7867 | KEMET | 0402 | 0 | $ 0.1773 | ||
| C0402C131F5JACAUTO | KEMET | 0402 | 0 | $ 0.1676 | ||
| C0402C131M3JACAUTO | KEMET | 0402 | 0 | $ 0.0294 | ||
| C0402C131K3JACAUTO | KEMET | 0402 | 0 | $ 0.0305 | ||
| C0402C131M3JAC7867 | KEMET | 0402 | 0 | $ 0.0313 | ||
| C0402C131K3JAC7867 | KEMET | 0402 | 0 | $ 0.0697 | ||
| C0402C131M5JAC7867 | KEMET | 0402 | 0 | $ 0.0256 | ||
| C0402C131K5JAC7867 | KEMET | 0402 | 0 | $ 0.0268 | ||
| C0402C131M5JACAUTO | KEMET | 0402 | 0 | $ 0.0294 | ||
| C0402C131K5JACAUTO | KEMET | 0402 | 0 | $ 0.0305 | ||
| MA0402CG131J250 | Meritek | 0402 | 0 | $ 0.0085 |

