Taiyo Yuden QVS107CG5R6DCHT
| Manufacturer | |
| MPN | QVS107CG5R6DCHT |
| LCSC Part # | C3898206 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 5.6pF C0G 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden QVS107CG5R6DCHT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1456 | $ 0.15 |
| 200+ | $ 0.0564 | $ 11.28 |
| 500+ | $ 0.0544 | $ 27.20 |
| 1,000+ | $ 0.0534 | $ 53.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM1875C2E5R6CB12D | muRata | 0603 | 3,860 | $ 0.1252 | ||
| GQM1875C2E5R6BB12D | muRata | 0603 | 1,440 | $ 0.1421 | ||
| VJ0603D5R6CXPAJ | VISHAY | 0603 | 45 | $ 0.2243 | ||
| QSCP251Q5R6B1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.2336 | ||
| QSCP251Q5R6C1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1275 | ||
| QSCP251Q5R6D1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1179 | ||
| CBR06C569DAGAC | KEMET | 0603 | 0 | $ 0.1472 | ||
| CBR06C569BAGAC | KEMET | 0603 | 0 | $ 0.1303 | ||
| CBR06C569CAGAC | KEMET | 0603 | 0 | $ 0.1054 | ||
| 0603J2505P60CFR | Knowles | 0603 | 0 | $ 0.342 | ||
| 0603Y2505P60DCT | Knowles | 0603 | 0 | $ 0.1105 | ||
| 0603Y2505P60CCT | Knowles | 0603 | 0 | $ 0.1542 | ||
| QVS107CG5R6CCHT | Taiyo Yuden | 0603 | 0 | $ 0.1255 | ||
| VJ0603D5R6BXPAJ | VISHAY | 0603 | 0 | $ 0.1021 | ||
| VJ0603D5R6DXPAP | VISHAY | 0603 | 0 | $ 0.1165 | ||
| VJ0603D5R6DLPAP | VISHAY | 0603 | 0 | $ 0.1165 | ||
| VJ0603D5R6DXPAJ | VISHAY | 0603 | 0 | $ 0.1165 | ||
| VJ0603D5R6CXPAP | VISHAY | 0603 | 0 | $ 0.1499 | ||
| VJ0603D5R6CLPAJ | VISHAY | 0603 | 0 | $ 0.1499 | ||
| VJ0603D5R6CLPAC | VISHAY | 0603 | 0 | $ 0.1499 |

