Meritek MA1812YV335Z160
| Manufacturer | |
| MPN | MA1812YV335Z160 |
| LCSC Part # | C3897936 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 3.3uF Y5V -20%~+80% 16V 1812 Ceramic Capacitors RoHS |
| Datasheet | Meritek MA1812YV335Z160 |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1812 | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1812 | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Multiple sizes available (0201 to 2225), high capacitance in a given case size, lead-free termination, RoHS and halogen-free compliant.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7349 | $ 0.73 |
| 200+ | $ 0.2849 | $ 56.98 |
| 500+ | $ 0.2758 | $ 137.90 |
| 1,000+ | $ 0.2697 | $ 269.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1812 | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1812 | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Multiple sizes available (0201 to 2225), high capacitance in a given case size, lead-free termination, RoHS and halogen-free compliant.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MA1812YV335Z250 | Meritek | 1812 | 0 | $ 0.7349 | ||
| MA1812YV335Z500 | Meritek | 1812 | 0 | $ 0.8334 | ||
| 1812J0160335MXR | Knowles | 1812 | 0 | $ 2.093 | ||
| 1812Y0160335MXT | Knowles | 1812 | 0 | $ 2.2371 | ||
| 1812J0160335MXT | Knowles | 1812 | 0 | $ 2.2387 | ||
| 1812Y0160335MXR | Knowles | 1812 | 0 | $ 2.1578 | ||
| 1812J0160335MDR | Knowles | 1812 | 0 | $ 3.0777 | ||
| 1812J0160335MDT | Knowles | 1812 | 0 | $ 2.8127 | ||
| 1812Y0160335MDT | Knowles | 1812 | 0 | $ 2.792 | ||
| 1812Y0160335MDR | Knowles | 1812 | 0 | $ 3.1734 | ||
| C1812C335M5RACTU | KEMET | 1812 | 0 | $ 0.6185 | ||
| C4532X7R1H335M200KA | TDK | 1812 | 0 | $ 0.2212 | ||
| KTS101B335M43J0T00 | NCC | 1812 | 0 | $ 0.7333 | ||
| KTF101B335M43JHT00 | NCC | 1812 | 0 | $ 0.7659 | ||
| C4532X7S2A335M200KB | TDK | 1812 | 0 | $ 0.3069 | ||
| CGA8M3X7S2A335M200KB | TDK | 1812 | 0 | $ 0.4758 |

