KEMET C1812C223K5GAC7800
| Manufacturer | |
| MPN | C1812C223K5GAC7800 |
| LCSC Part # | C3897835 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 22nF C0G ±10% 50V 1812 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1812C223K5GAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8039 | $ 0.80 |
| 200+ | $ 0.3108 | $ 62.16 |
| 500+ | $ 0.3013 | $ 150.65 |
| 1,000+ | $ 0.2949 | $ 294.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C223K5GACTU | KEMET | 1812 | 0 | $ 0.6823 | ||
| 1812J0500223KFR | Knowles | 1812 | 0 | $ 2.2213 | ||
| 1812Y0500223KFR | Knowles | 1812 | 0 | $ 2.2304 | ||
| 1812J0500223KFT | Knowles | 1812 | 0 | $ 0.7975 | ||
| 1812Y0500223KCT | Knowles | 1812 | 0 | $ 0.3438 | ||
| 1812J0630223KCT | Knowles | 1812 | 0 | $ 0.3019 | ||
| 1812J0630223KFR | Knowles | 1812 | 0 | $ 2.2213 | ||
| 1812Y0630223KFR | Knowles | 1812 | 0 | $ 2.2304 | ||
| 1812Y0630223KFT | Knowles | 1812 | 0 | $ 0.796 | ||
| 1812J0630223KFT | Knowles | 1812 | 0 | $ 0.7975 | ||
| 1812Y0630223KCT | Knowles | 1812 | 0 | $ 0.6501 | ||
| 1812Y1000223KCT | Knowles | 1812 | 0 | $ 0.5454 | ||
| 1812J1000223KFR | Knowles | 1812 | 0 | $ 2.36 | ||
| 1812Y1000223KFT | Knowles | 1812 | 0 | $ 0.9624 | ||
| C4532C0G2E223K160KA | TDK | 1812 | 0 | $ 0.4883 | ||
| GA1812A223KXAAR31G | VISHAY | 1812 | 0 | $ 0.1693 | ||
| GA1812A223KXAAT31G | VISHAY | 1812 | 0 | $ 0.1765 | ||
| GA1812A223KBAAT31G | VISHAY | 1812 | 0 | $ 0.2319 | ||
| GA1812A223KBAAR31G | VISHAY | 1812 | 0 | $ 0.228 | ||
| 1812N223K101CT | Walsin | 1812 | 0 | $ 0.1174 |

