Knowles 0603Y1000470FAT
| Manufacturer | |
| MPN | 0603Y1000470FAT |
| LCSC Part # | C3895865 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 47pF C0G ±1% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603Y1000470FAT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5137 | $ 0.51 |
| 200+ | $ 0.1985 | $ 39.70 |
| 500+ | $ 0.1925 | $ 96.25 |
| 1,000+ | $ 0.1894 | $ 189.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1885C2A470FA16D | muRata | 0603 | 2,710 | $ 0.0556 | ||
| 06031A470FAT2A | Kyocera AVX | 0603 | 44 | $ 0.2505 | ||
| C0603C470F1GAC7867 | KEMET | 0603 | 0 | $ 0.2598 | ||
| CBR06C470F1GAC | KEMET | 0603 | 0 | $ 0.3088 | ||
| 0603Y1000470FCT | Knowles | 0603 | 0 | $ 0.3686 | ||
| 06031U470FAT2A | Kyocera AVX | 0603 | 0 | $ 0.1605 | ||
| GCM1885C2A470FA16J | muRata | 0603 | 0 | $ 0.0771 | ||
| VJ0603A470FLBAJ32 | VISHAY | 0603 | 0 | $ 1.1052 | ||
| VJ0603A470FXBPW1BC | VISHAY | 0603 | 0 | $ 0.0417 | ||
| VJ0603A470FXBCW1BC | VISHAY | 0603 | 0 | $ 0.0465 | ||
| VJ0603A470FXBAP | VISHAY | 0603 | 0 | $ 0.2621 | ||
| VJ0603A470FXBAC | VISHAY | 0603 | 0 | $ 0.2621 | ||
| VJ0603D470FXBAP | VISHAY | 0603 | 0 | $ 0.6638 | ||
| VJ0603D470FXBAJ | VISHAY | 0603 | 0 | $ 0.6638 | ||
| VJ0603D470FXBAC | VISHAY | 0603 | 0 | $ 0.6638 | ||
| VJ0603D470FLBAP | VISHAY | 0603 | 0 | $ 0.6638 | ||
| VJ0603D470FLBAJ | VISHAY | 0603 | 0 | $ 0.6638 | ||
| VJ0603D470FLBAC | VISHAY | 0603 | 0 | $ 0.6638 | ||
| 0603N470F101CT | Walsin | 0603 | 0 | $ 0.0067 | ||
| HH18N470F101CT | Walsin | 0603 | 0 | $ 0.0293 |

