Knowles 0402BW224K160NGT
| Manufacturer | |
| MPN | 0402BW224K160NGT |
| LCSC Part # | C3895084 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 220nF X5R ±10% 16V 0402 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0402BW224K160NGT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0402 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0402 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4218 | $ 0.42 |
| 200+ | $ 0.1633 | $ 32.66 |
| 500+ | $ 0.1575 | $ 78.75 |
| 1,000+ | $ 0.1547 | $ 154.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0402 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0402 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402KRX5R7BB224 | YAGEO | 0402 | 141,400 | $ 0.0063 | ||
| CGA0402X5R224K160GT | HRE | 0402 | 37,400 | $ 0.0047 | ||
| 0402X224K160CT | Walsin | 0402 | 17,950 | $ 0.0089 | ||
| CSA0402X5R224K160GT | HRE | 0402 | 9,200 | $ 0.0024 | ||
| 0402X224K160NT | FH | 0402 | 8,800 | $ 0.0075 | ||
| CL05A224KO5NNNC | Samsung Electro-Mechanics | 0402 | 8,350 | $ 0.0188 | ||
| TCC0402X5R224K160AT | CCTC | 0402 | 8,050 | $ 0.0046 | ||
| 0402BW224K160YT | Knowles | 0402 | 0 | $ 0.221 | ||
| MA0402XF224K160 | Meritek | 0402 | 0 | $ 0.0076 | ||
| GRM155R61C224KA12D | muRata | 0402 | 0 | $ 0.0108 | ||
| GRT155R61C224KE01D | muRata | 0402 | 0 | $ 0.0178 | ||
| GRT155R61C224KE01J | muRata | 0402 | 0 | $ 0.0123 | ||
| EMK105BJ224KV-F | Taiyo Yuden | 0402 | 0 | $ 0.0052 | ||
| MBASE105SB5224KFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0606 | ||
| CGA2B1X5R1C224K050BC | TDK | 0402 | 0 | $ 0.1828 | ||
| C1005X5R1C224K050BB | TDK | 0402 | 0 | $ 0.0469 | ||
| C1005X5R1C224KT000F | TDK | 0402 | 0 | $ 0.0166 | ||
| C0402X5R160-224KNP | Venkel | 0402 | 0 | $ 0.0111 | ||
| FCC0402X224K160AT | FOJAN | 0402 | 0 | $0.0021 $0.0028 | ||
| FN15B224K160PNG | PSA | 0402 | 0 | $ 0.0021 |

