KEMET C1206C121K1GAC7800
| Manufacturer | |
| MPN | C1206C121K1GAC7800 |
| LCSC Part # | C3894870 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 120pF C0G ±10% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C121K1GAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1042 | $ 0.10 |
| 200+ | $ 0.0404 | $ 8.08 |
| 500+ | $ 0.039 | $ 19.50 |
| 1,000+ | $ 0.0383 | $ 38.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C121K1GACTU | KEMET | 1206 | 0 | $ 0.0829 | ||
| 1206Y1000121KCT | Knowles | 1206 | 0 | $ 0.2171 | ||
| VJ1206A121KLBAJ32 | VISHAY | 1206 | 0 | $ 0.5387 | ||
| GA1206A121KXBBT31G | VISHAY | 1206 | 0 | $ 0.0411 | ||
| GA1206A121KXBBR31G | VISHAY | 1206 | 0 | $ 0.0411 | ||
| GA1206A121KBBBT31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| GA1206A121KBBBR31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206A121KXBAT | VISHAY | 1206 | 0 | $ 0.0605 | ||
| VJ1206A121KXBMR | VISHAY | 1206 | 0 | $ 0.0605 | ||
| VJ1206A121KXBAR | VISHAY | 1206 | 0 | $ 0.0605 | ||
| VJ1206A121KXBPW1BC | VISHAY | 1206 | 0 | $ 0.0677 | ||
| VJ1206A121KBBAT4X | VISHAY | 1206 | 0 | $ 0.1523 | ||
| VJ1206A121KXBMT | VISHAY | 1206 | 0 | $ 0.0811 | ||
| VJ1206A121KXBCW1BC | VISHAY | 1206 | 0 | $ 0.0908 | ||
| VJ1206A121KLCAJ32 | VISHAY | 1206 | 0 | $ 0.6468 | ||
| GA1206A121KXCBT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206A121KBCBR31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| GA1206A121KBCBT31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206A121KXCMT | VISHAY | 1206 | 0 | $ 0.0647 | ||
| 1206N121K101CT | Walsin | 1206 | 0 | $ 0.0347 |

