Walsin 1206N121J251CT
| Manufacturer | WalsinAsian Brands |
| MPN | 1206N121J251CT |
| LCSC Part # | C3893336 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 120pF C0G ±5% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | Walsin 1206N121J251CT |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0252 | $ 0.03 |
| 200+ | $ 0.0098 | $ 1.96 |
| 500+ | $ 0.0094 | $ 4.70 |
| 1,000+ | $ 0.0093 | $ 9.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206N121J501CT | Walsin | 1206 | 0 | $ 0.0252 | ||
| 1206N121J631CT | Walsin | 1206 | 0 | $ 0.0252 | ||
| 1206N121J202CT | Walsin | 1206 | 0 | $ 0.0708 | ||
| 1206N121G251CT | Walsin | 1206 | 0 | $ 0.0863 | ||
| 1206N121G501CT | Walsin | 1206 | 0 | $ 0.0951 | ||
| 1206N121G102CT | Walsin | 1206 | 0 | $ 0.1398 | ||
| 1206N121G202CT | Walsin | 1206 | 0 | $ 0.1531 | ||
| 1206N121F251CT | Walsin | 1206 | 0 | $ 0.1387 | ||
| 1206N121F501CT | Walsin | 1206 | 0 | $ 0.1494 | ||
| 1206N121K251CT | Walsin | 1206 | 0 | $ 0.0354 | ||
| 1206N121K501CT | Walsin | 1206 | 0 | $ 0.0394 | ||
| 1206N121K102CT | Walsin | 1206 | 0 | $ 0.0361 | ||
| 1206N121K202CT | Walsin | 1206 | 0 | $ 0.0709 | ||
| 1206N121J102CT | Walsin | 1206 | 0 | $ 0.0549 |

