Knowles 0805Y0500222KXT
| Manufacturer | |
| MPN | 0805Y0500222KXT |
| LCSC Part # | C3892687 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.2nF X7R ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0805Y0500222KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0908 | $ 0.09 |
| 200+ | $ 0.0352 | $ 7.04 |
| 500+ | $ 0.0339 | $ 16.95 |
| 1,000+ | $ 0.0333 | $ 33.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R9BB222 | YAGEO | 0805 | 259,700 | $ 0.0075 | ||
| 0805B222K500NT | FH | 0805 | 256,000 | $ 0.0081 | ||
| CL21B222KBANNNC | Samsung Electro-Mechanics | 0805 | 108,000 | $0.0157 $0.0158 | ||
| FCC0805B222K500DT | FOJAN | 0805 | 35,900 | $ 0.0136 | ||
| 0805B222K500CT | Walsin | 0805 | 23,100 | $ 0.012 | ||
| HGC0805R7222K500NTHJ | Chinocera | 0805 | 14,700 | $ 0.0078 | ||
| TCC0805X7R222K500DT | CCTC | 0805 | 11,100 | $ 0.0072 | ||
| FN21X222K500PXG | PSA | 0805 | 10,400 | $ 0.0082 | ||
| 0805X7R222K500NT | AIDE CAPACITOR | 0805 | 7,700 | $ 0.0088 | ||
| AC0805KRX7R9BB222 | YAGEO | 0805 | 3,750 | $ 0.0289 | ||
| C0805C222K5RACTU | KEMET | 0805 | 2,800 | $ 0.0175 | ||
| 08055C222KAT2A | Kyocera AVX | 0805 | 2,750 | $ 0.0191 | ||
| CGA0805X7R222K500KT | HRE | 0805 | 2,550 | $ 0.0086 | ||
| TCC0805X7R222K500DTS | CCTC | 0805 | 900 | $ 0.0084 | ||
| VJ0805Y222KXACW1BC | VISHAY | 0805 | 275 | $0.0080 $0.0796 | ||
| GRM216R71H222KA01D | muRata | 0805 | 60 | $ 0.0246 | ||
| C0805C222K5RAC7800 | KEMET | 0805 | 0 | $ 0.0155 | ||
| GCM216R71H222KA37D | muRata | 0805 | 0 | $ 0.0137 | ||
| CL21B222KBCNNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0272 | ||
| VJ0805Y222KLAAJ32 | VISHAY | 0805 | 0 | $ 0.6358 |

