Walsin 0805N182F100CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0805N182F100CT |
| LCSC Part # | C3892248 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.8nF C0G ±1% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | Walsin 0805N182F100CT |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0795 | $ 0.08 |
| 200+ | $ 0.0308 | $ 6.16 |
| 500+ | $ 0.0297 | $ 14.85 |
| 1,000+ | $ 0.0292 | $ 29.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805N182F500CT | Walsin | 0805 | 0 | $ 0.0567 | ||
| 0805N182F101CT | Walsin | 0805 | 0 | $ 0.0941 | ||
| 0805N182J160CT | Walsin | 0805 | 0 | $ 0.028 | ||
| 0805N182J250CT | Walsin | 0805 | 0 | $ 0.028 | ||
| 0805N182K250CT | Walsin | 0805 | 0 | $ 0.0216 | ||
| 0805N182G250CT | Walsin | 0805 | 0 | $ 0.0492 | ||
| 0805N182K500CT | Walsin | 0805 | 0 | $ 0.028 | ||
| 0805N182G500CT | Walsin | 0805 | 0 | $ 0.0404 | ||
| 0805N182K101CT | Walsin | 0805 | 0 | $ 0.0331 | ||
| 0805N182J101CT | Walsin | 0805 | 0 | $ 0.0173 | ||
| 0805N182G101CT | Walsin | 0805 | 0 | $ 0.0568 |

