Knowles 1825Y1K50391GCT
| Manufacturer | |
| MPN | 1825Y1K50391GCT |
| LCSC Part # | C3891980 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 390pF C0G ±2% 1.5kV 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825Y1K50391GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9355 | $ 0.94 |
| 200+ | $ 0.3631 | $ 72.62 |
| 500+ | $ 0.3504 | $ 175.20 |
| 1,000+ | $ 0.3441 | $ 344.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J1K50391GCT | Knowles | 1825 | 0 | $ 0.807 | ||
| 1825J2K00391GCR | Knowles | 1825 | 0 | $ 4.0223 | ||
| 1825Y2K00391GCR | Knowles | 1825 | 0 | $ 4.2586 | ||
| 1825Y2K00391GCT | Knowles | 1825 | 0 | $ 0.9355 | ||
| 1825J2K00391GCT | Knowles | 1825 | 0 | $ 0.807 | ||
| 1825J2K50391GCR | Knowles | 1825 | 0 | $ 4.1813 | ||
| 1825J2K50391GCT | Knowles | 1825 | 0 | $ 0.807 | ||
| 1825Y2K50391GCT | Knowles | 1825 | 0 | $ 0.9355 | ||
| 1825J3K00391GCT | Knowles | 1825 | 0 | $ 0.807 | ||
| 1825J4K00391GCR | Knowles | 1825 | 0 | $ 2.3122 | ||
| 1825Y4K00391GCR | Knowles | 1825 | 0 | $ 2.4464 | ||
| 1825Y5K00391GCR | Knowles | 1825 | 0 | $ 2.7768 | ||
| 1825J5K00391GCT | Knowles | 1825 | 0 | $ 5.7917 | ||
| 1825J1K50391FCR | Knowles | 1825 | 0 | $ 7.3886 | ||
| 1825J1K50391FCT | Knowles | 1825 | 0 | $ 1.7631 | ||
| 1825Y1K50391FCR | Knowles | 1825 | 0 | $ 7.8243 | ||
| 1825Y1K50391FCT | Knowles | 1825 | 0 | $ 2.0421 | ||
| 1825J2K00391FCT | Knowles | 1825 | 0 | $ 1.7631 | ||
| 1825J2K00391FCR | Knowles | 1825 | 0 | $ 7.597 | ||
| 1825Y2K00391FCT | Knowles | 1825 | 0 | $ 2.0421 |

