KEMET C1812C124M1UAC7800
| Manufacturer | |
| MPN | C1812C124M1UAC7800 |
| LCSC Part # | C3891648 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 120nF Z5U ±20% 100V 1812 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1812C124M1UAC7800 |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 120nF | |
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Introduction
KEMET's Z5U dielectric has a maximum operating temperature of 85°C and is considered "general purpose." The Electronic Industries Alliance (EIA) classifies Z5U dielectric as a Class III material. Components in this category are fixed ceramic dielectric capacitors, suitable for bypass and decoupling or other applications where low requirements are placed on dielectric loss, high insulation resistance, and capacitance stability. Z5U capacitance exhibits predictable variation over time and voltage, with significant capacitance change over ambient temperature. Within the +10°C to +85°C range, capacitance change is limited to +22% to -56%.
Features
- Operating temperature range: +10°C to +85°C
- Lead-free (Pb), RoHS and REACH compliant
- EIA 0805, 1206, 1210, 1812, 1825, and 2225 case sizes
- DC voltage ratings: 50V and 100V
- Capacitance range: 6800pF to 2.2μF
- Available capacitance tolerances: ±20% and +80%/-20%
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
Applications
Typical applications include limited temperature, decoupling, and bypass.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2951 | $ 0.30 |
| 200+ | $ 0.1142 | $ 22.84 |
| 500+ | $ 0.1102 | $ 55.10 |
| 1,000+ | $ 0.1082 | $ 108.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 120nF | |
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Introduction
KEMET's Z5U dielectric has a maximum operating temperature of 85°C and is considered "general purpose." The Electronic Industries Alliance (EIA) classifies Z5U dielectric as a Class III material. Components in this category are fixed ceramic dielectric capacitors, suitable for bypass and decoupling or other applications where low requirements are placed on dielectric loss, high insulation resistance, and capacitance stability. Z5U capacitance exhibits predictable variation over time and voltage, with significant capacitance change over ambient temperature. Within the +10°C to +85°C range, capacitance change is limited to +22% to -56%.
Features
- Operating temperature range: +10°C to +85°C
- Lead-free (Pb), RoHS and REACH compliant
- EIA 0805, 1206, 1210, 1812, 1825, and 2225 case sizes
- DC voltage ratings: 50V and 100V
- Capacitance range: 6800pF to 2.2μF
- Available capacitance tolerances: ±20% and +80%/-20%
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
Applications
Typical applications include limited temperature, decoupling, and bypass.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C124M1UACTU | KEMET | 1812 | 0 | $ 0.2505 | ||
| 1812J1000124MXRE03 | Knowles | 1812 | 0 | $ 2.0915 | ||
| 1812J1000124MXTE03 | Knowles | 1812 | 0 | $ 0.8181 | ||
| 1812Y1000124MXTE03 | Knowles | 1812 | 0 | $ 0.815 | ||
| 1812Y1000124MXRE03 | Knowles | 1812 | 0 | $ 2.1547 | ||
| 1812Y1000124MXR | Knowles | 1812 | 0 | $ 0.5928 | ||
| 1812J1000124MXT | Knowles | 1812 | 0 | $ 0.2014 | ||
| 1812J1000124MXR | Knowles | 1812 | 0 | $ 0.5959 | ||
| 1812Y1000124MET | Knowles | 1812 | 0 | $ 0.957 | ||
| 1812Y1000124MXT | Knowles | 1812 | 0 | $ 0.2459 | ||
| GA1812Y124MXBAR31G | VISHAY | 1812 | 0 | $ 0.1954 | ||
| GA1812Y124MBBAT31G | VISHAY | 1812 | 0 | $ 1.5 | ||
| GA1812Y124MXBAT31G | VISHAY | 1812 | 0 | $ 1.1852 | ||
| GA1812Y124MBBAR31G | VISHAY | 1812 | 0 | $ 1.3904 | ||
| 1812B124M101CT | Walsin | 1812 | 0 | $ 0.0867 | ||
| 1812J2000124MXR | Knowles | 1812 | 0 | $ 0.6684 | ||
| 1812Y2000124MXR | Knowles | 1812 | 0 | $ 0.6885 | ||
| 1812J2000124MXT | Knowles | 1812 | 0 | $ 0.2014 | ||
| GA1812Y124MXCAT31G | VISHAY | 1812 | 0 | $ 0.182 | ||
| GA1812Y124MBCAT31G | VISHAY | 1812 | 0 | $ 0.2468 |

