Knowles 2220Y4K00150KCT
| Manufacturer | |
| MPN | 2220Y4K00150KCT |
| LCSC Part # | C3891349 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 15pF C0G ±10% 4kV 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220Y4K00150KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4556 | $ 0.46 |
| 200+ | $ 0.1764 | $ 35.28 |
| 500+ | $ 0.1702 | $ 85.10 |
| 1,000+ | $ 0.1671 | $ 167.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y4K00150JCT | Knowles | 2220 | 0 | $ 0.4836 | ||
| 2220J6K00150JCT | Knowles | 2220 | 0 | $ 0.7357 | ||
| 2220Y4K00150GCT | Knowles | 2220 | 0 | $ 0.7896 | ||
| 2220J5K00150GCT | Knowles | 2220 | 0 | $ 0.6691 | ||
| 2220Y6K00150GCT | Knowles | 2220 | 0 | $ 1.2034 | ||
| 2220J4K00150FCT | Knowles | 2220 | 0 | $ 1.4064 | ||
| 2220Y4K00150FCR | Knowles | 2220 | 0 | $ 4.1088 | ||
| 2220Y4K00150FCT | Knowles | 2220 | 0 | $ 1.66 | ||
| 2220J5K00150FCT | Knowles | 2220 | 0 | $ 1.4064 | ||
| 2220Y5K00150FCT | Knowles | 2220 | 0 | $ 1.66 | ||
| 2220J6K00150FCT | Knowles | 2220 | 0 | $ 2.5669 | ||
| 2220Y6K00150FCT | Knowles | 2220 | 0 | $ 2.5764 | ||
| 2220Y4K00150KCR | Knowles | 2220 | 0 | $ 0.5881 | ||
| 2220J4K00150KCR | Knowles | 2220 | 0 | $ 0.5946 | ||
| 2220J4K00150KCT | Knowles | 2220 | 0 | $ 0.3861 | ||
| 2220J5K00150KCR | Knowles | 2220 | 0 | $ 0.602 | ||
| 2220Y5K00150KCR | Knowles | 2220 | 0 | $ 0.5989 | ||
| 2220Y5K00150KCT | Knowles | 2220 | 0 | $ 0.4556 | ||
| 2220J5K00150KCT | Knowles | 2220 | 0 | $ 0.3861 | ||
| 2220J6K00150KCT | Knowles | 2220 | 0 | $ 0.6945 |

