Knowles 1812J5000561JCT
| Manufacturer | |
| MPN | 1812J5000561JCT |
| LCSC Part # | C3890831 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 560pF C0G ±5% 500V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J5000561JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1873 | $ 0.19 |
| 200+ | $ 0.0725 | $ 14.50 |
| 500+ | $ 0.07 | $ 35.00 |
| 1,000+ | $ 0.0687 | $ 68.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM43N561J631ECG | PSA | 1812 | 5 | $ 0.2364 | ||
| C1812C561JCGACTU | KEMET | 1812 | 0 | $ 0.6483 | ||
| C1812C561JCGAC7800 | KEMET | 1812 | 0 | $ 0.8152 | ||
| 1812Y5000561JCT | Knowles | 1812 | 0 | $ 0.2272 | ||
| 1812Y6300561JCT | Knowles | 1812 | 0 | $ 0.2272 | ||
| 1812J6300561JAT | Knowles | 1812 | 0 | $ 0.9323 | ||
| HC1812CG561J501 | Meritek | 1812 | 0 | $ 0.4667 | ||
| GA1812A561JXEAT31G | VISHAY | 1812 | 0 | $ 0.1377 | ||
| GA1812A561JXEAR31G | VISHAY | 1812 | 0 | $ 0.1353 | ||
| GA1812A561JBEAR31G | VISHAY | 1812 | 0 | $ 0.185 | ||
| GA1812A561JBEAT31G | VISHAY | 1812 | 0 | $ 0.1828 | ||
| VJ1812A561JBEAT4X | VISHAY | 1812 | 0 | $ 0.7864 | ||
| GA1812A561JXLAT31G | VISHAY | 1812 | 0 | $ 0.1377 | ||
| GA1812A561JXLAR31G | VISHAY | 1812 | 0 | $ 0.1353 | ||
| VJ1812A561JBLAT4X | VISHAY | 1812 | 0 | $ 0.7864 | ||
| GA1812A561JXGAR31G | VISHAY | 1812 | 0 | $ 0.1457 | ||
| GA1812A561JBGAR31G | VISHAY | 1812 | 0 | $ 0.1947 | ||
| FV43N561J102EFG | PSA | 1812 | 0 | $ 0.2564 | ||
| 1812N561J501CT | Walsin | 1812 | 0 | $ 0.0792 | ||
| 1812N561J631CT | Walsin | 1812 | 0 | $ 0.0792 |

