Knowles 1206J1K50151KCT
| Manufacturer | |
| MPN | 1206J1K50151KCT |
| LCSC Part # | C3890715 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 150pF C0G ±10% 1.5kV 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206J1K50151KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1945 | $ 0.19 |
| 200+ | $ 0.0753 | $ 15.06 |
| 500+ | $ 0.0727 | $ 36.35 |
| 1,000+ | $ 0.0714 | $ 71.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206CG151J202NT | FH | 1206 | 9,170 | $ 0.0476 | ||
| C1206C151JGGACTU | KEMET | 1206 | 10 | $ 0.3605 | ||
| VPDD202G151K1GV001E | Johanson Dielectrics | 1206 | 0 | $ 1.0476 | ||
| 202R18N151KV4E | Johanson Dielectrics | 1206 | 0 | $ 0.5788 | ||
| HC1206CG151K202 | Meritek | 1206 | 0 | $ 0.1427 | ||
| VJ1206A151KXRAT5Z | VISHAY | 1206 | 0 | $ 0.2848 | ||
| 1206N151K202CT | Walsin | 1206 | 0 | $ 0.0709 | ||
| C1206C151JFGACTU | KEMET | 1206 | 0 | $ 0.2255 | ||
| C1206C151JFGAC7800 | KEMET | 1206 | 0 | $ 0.2759 | ||
| C1206C151JGGAC7800 | KEMET | 1206 | 0 | $ 0.0825 | ||
| HC1206CG151J202 | Meritek | 1206 | 0 | $ 0.1427 | ||
| 1206N151J202CT | Walsin | 1206 | 0 | $ 0.0831 | ||
| 1206Y2K00151GCT | Knowles | 1206 | 0 | $ 0.541 | ||
| 1206N151G202CT | Walsin | 1206 | 0 | $ 0.1531 | ||
| VJ1206A151MXRAT5Z | VISHAY | 1206 | 0 | $ 0.2565 | ||
| 1206Y1K50151KXT | Knowles | 1206 | 0 | $ 0.2033 | ||
| 1206J1K50151KXR | Knowles | 1206 | 0 | $ 0.2164 | ||
| 1206Y1K50151KCR | Knowles | 1206 | 0 | $ 0.2239 | ||
| 1206Y1K50151KCT | Knowles | 1206 | 0 | $ 0.2263 | ||
| 1206Y1K50151KXR | Knowles | 1206 | 0 | $ 0.2185 |

