Taiyo Yuden TMK063CG2R7CT-F
| Manufacturer | |
| MPN | TMK063CG2R7CT-F |
| LCSC Part # | C3890394 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 2.7pF C0G 25V 0201 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden TMK063CG2R7CT-F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0125 | $ 0.01 |
| 200+ | $ 0.0049 | $ 0.98 |
| 500+ | $ 0.0047 | $ 2.35 |
| 1,000+ | $ 0.0046 | $ 4.60 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GJM0335C1E2R7BB01D | muRata | 0201 | 14,550 | $ 0.0229 | ||
| GJM0335C1E2R7WB01D | muRata | 0201 | 12,180 | $ 0.0243 | ||
| GRM0335C1E2R7BA01D | muRata | 0201 | 7,900 | $ 0.0042 | ||
| CL03C2R7CA3GNNC | Samsung Electro-Mechanics | 0201 | 900 | $ 0.0039 | ||
| QLCD250Q2R7C1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.0578 | ||
| QLCD250Q2R7B1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.0764 | ||
| CBR02C279A3GAC | KEMET | 0201 | 0 | $ 0.0585 | ||
| CBR02C279C3GAC | KEMET | 0201 | 0 | $ 0.0277 | ||
| GJM0335C1E2R7CB01D | muRata | 0201 | 0 | $ 0.0085 | ||
| GRM0335C1E2R7CA01D | muRata | 0201 | 0 | $ 0.0029 | ||
| GCM0335C1E2R7CA16D | muRata | 0201 | 0 | $ 0.0138 | ||
| GCM0335C1E2R7CA16J | muRata | 0201 | 0 | $ 0.0103 | ||
| GJM0335C1E2R7CB01J | muRata | 0201 | 0 | $ 0.0082 | ||
| GJM0335C1E2R7BB01J | muRata | 0201 | 0 | $ 0.0163 | ||
| GRM0335C1E2R7WA01D | muRata | 0201 | 0 | $ 0.0038 | ||
| GRM0335C1E2R7CA01J | muRata | 0201 | 0 | $ 0.0019 | ||
| GRM0335C1E2R7BA01J | muRata | 0201 | 0 | $ 0.0025 | ||
| CL03C2R7BA3GNNC | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0037 | ||
| 0201HQ2R7B250NT | FH | 0201 | 0 | $ 0.004 | ||
| 0201CG2R7C250NT | FH | 0201 | 0 | $ 0.001 |

