muRata GR442QR73D101KW01K
| Manufacturer | |
| MPN | GR442QR73D101KW01K |
| LCSC Part # | C3890193 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 100pF X7R ±10% 2kV 1808 Ceramic Capacitors RoHS |
| Datasheet | muRata GR442QR73D101KW01K |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1808 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1808 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1646 | $ 0.16 |
| 200+ | $ 0.0638 | $ 12.76 |
| 500+ | $ 0.0615 | $ 30.75 |
| 1,000+ | $ 0.0604 | $ 60.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1808 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1808 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808X7R101K502NT | AIDE CAPACITOR | 1808 | 840 | $ 0.1319 | ||
| C1808C101KGRACTU | KEMET | 1808 | 0 | $ 0.3819 | ||
| C1808C101KGRACAUTO | KEMET | 1808 | 0 | $ 0.4153 | ||
| C1808C101KGRAC7800 | KEMET | 1808 | 0 | $ 0.3161 | ||
| C1808C101KHRAC7800 | KEMET | 1808 | 0 | $ 0.2971 | ||
| 1808Y2K00101KXT | Knowles | 1808 | 0 | $ 0.2429 | ||
| 1808J2K00101KXT | Knowles | 1808 | 0 | $ 0.2482 | ||
| 1808J2K50101KXT | Knowles | 1808 | 0 | $ 0.2433 | ||
| 1808Y2K50101KXT | Knowles | 1808 | 0 | $ 0.2429 | ||
| 1808Y3K00101KXT | Knowles | 1808 | 0 | $ 0.2429 | ||
| 1808J3K00101KXT | Knowles | 1808 | 0 | $ 0.2433 | ||
| 1808J4K00101KXT | Knowles | 1808 | 0 | $ 0.2433 | ||
| 1808Y4K00101KXT | Knowles | 1808 | 0 | $ 0.2429 | ||
| 1808J5K00101KXT | Knowles | 1808 | 0 | $ 0.2433 | ||
| 1808Y5K00101KXT | Knowles | 1808 | 0 | $ 0.2429 | ||
| 1808J6K00101KXT | Knowles | 1808 | 0 | $ 0.2573 | ||
| 1808Y6K00101KXT | Knowles | 1808 | 0 | $ 0.2569 | ||
| GR442QR73D101KW01L | muRata | 1808 | 0 | $ 0.3019 | ||
| HV1808Y101KX6ATHV | VISHAY | 1808 | 0 | $ 0.8588 | ||
| 1808J2K00101JXT | Knowles | 1808 | 0 | $ 0.2852 |

