Walsin SH21B103K251CT
| Manufacturer | WalsinAsian Brands |
| MPN | SH21B103K251CT |
| LCSC Part # | C3889504 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10nF X7R ±10% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | Walsin SH21B103K251CT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
WTC soft termination series MLCCs feature a polymer layer at the product termination, designed to absorb mechanical stress from PCB handling during SMT production, reducing mechanical shock to the component and delivering more robust, reliable performance in application.
Features
AI Translation
- Polymer termination on MLCC provides a soft, flexible layer capable of withstanding high bending stress in SMT production lines.
- Compatible with any product within the standard series range.
Applications
AI Translation
- Power supply and related industries.
- Lighting industry.
- Other products with mechanical stress concerns.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
WTC soft termination series MLCCs feature a polymer layer at the product termination, designed to absorb mechanical stress from PCB handling during SMT production, reducing mechanical shock to the component and delivering more robust, reliable performance in application.
Features
AI Translation
- Polymer termination on MLCC provides a soft, flexible layer capable of withstanding high bending stress in SMT production lines.
- Compatible with any product within the standard series range.
Applications
AI Translation
- Power supply and related industries.
- Lighting industry.
- Other products with mechanical stress concerns.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

