VISHAY VJ0603A681KXJCW1BC
| Manufacturer | |
| MPN | VJ0603A681KXJCW1BC |
| LCSC Part # | C3889250 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 680pF C0G ±10% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603A681KXJCW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0353 | $ 0.04 |
| 200+ | $ 0.0137 | $ 2.74 |
| 500+ | $ 0.0132 | $ 6.60 |
| 1,000+ | $ 0.013 | $ 13.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C681K4GAC7867 | KEMET | 0603 | 0 | $ 0.0773 | ||
| C0603C681K3GACTU | KEMET | 0603 | 0 | $ 0.0615 | ||
| C0603C681K3GAC7867 | KEMET | 0603 | 0 | $ 0.0773 | ||
| C0603C681K5GAC7867 | KEMET | 0603 | 0 | $ 0.012 | ||
| 0603Y0160681KCT | Knowles | 0603 | 0 | $ 0.1248 | ||
| 0603Y0250681KCT | Knowles | 0603 | 0 | $ 0.1248 | ||
| 0603J0250681KCT | Knowles | 0603 | 0 | $ 0.1075 | ||
| MA0603CG681K160 | Meritek | 0603 | 0 | $ 0.0211 | ||
| MA0603CG681K250 | Meritek | 0603 | 0 | $ 0.0211 | ||
| VJ0603A681KXJPW1BC | VISHAY | 0603 | 0 | $ 0.0255 | ||
| VJ0603A681KXXPW1BC | VISHAY | 0603 | 0 | $ 0.0255 | ||
| VJ0603A681KXXCW1BC | VISHAY | 0603 | 0 | $ 0.0289 | ||
| VJ0603A681KLAAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| GA0603A681KXAAP31G | VISHAY | 0603 | 0 | $ 0.0223 | ||
| GA0603A681KXAAC31G | VISHAY | 0603 | 0 | $ 0.0223 | ||
| VJ0603A681KXAPW1BC | VISHAY | 0603 | 0 | $ 0.0255 | ||
| GA0603A681KBAAT31G | VISHAY | 0603 | 0 | $ 0.0292 | ||
| VJ0603A681KXACW1BC | VISHAY | 0603 | 0 | $ 0.0289 | ||
| 0603N681K160CT | Walsin | 0603 | 0 | $ 0.0091 | ||
| 0603N681K250CT | Walsin | 0603 | 0 | $ 0.0091 |

