Walsin 0402N0R7D500CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0402N0R7D500CT |
| LCSC Part # | C3887419 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 0.7pF C0G 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | Walsin 0402N0R7D500CT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 0.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0028 | $ 0.01 |
| 200+ | $ 0.0011 | $ 0.22 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 0.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402N0R7C500CT | Walsin | 0402 | 3,000 | $ 0.0036 | ||
| 0402N0R7A500CT | Walsin | 0402 | 0 | $ 0.0163 | ||
| HH15N0R7B500CT | Walsin | 0402 | 0 | $ 0.0103 | ||
| HH15N0R7D500CT | Walsin | 0402 | 0 | $ 0.0068 | ||
| HH15N0R7C500CT | Walsin | 0402 | 0 | $ 0.0068 | ||
| RF15N0R7B101CT | Walsin | 0402 | 0 | $ 0.027 | ||
| RF15N0R7A101CT | Walsin | 0402 | 0 | $ 0.0591 | ||
| RF15N0R7B500CT | Walsin | 0402 | 0 | $ 0.0058 | ||
| RF15N0R7A500CT | Walsin | 0402 | 0 | $ 0.032 | ||
| 0402N0R7B500CT | Walsin | 0402 | 0 | $ 0.0025 |

