LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek HC1206CG222J201 product image
Images for reference only

Meritek HC1206CG222J201

Manufacturer
MPN
HC1206CG222J201
LCSC Part #
C3887059
Packaging
1206
Customer #
Key Attributes
2.2nF C0G ±5% 200V 1206 Ceramic Capacitors RoHS
DatasheetMeritek HC1206CG222J201
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1294$ 0.13
200+$ 0.0501$ 10.02
500+$ 0.0483$ 24.15
1,000+$ 0.0475$ 47.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerMeritek
Packaging1206
Capacitance2.2nF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating200V

Features

AI Translation
  • High voltage rating for given size.
  • High reliability and thermal stability.

Applications

AI Translation
  • DC-DC converter
  • High-voltage coupling/DC blocking
  • Backlight inverter
  • LAN/WLAN interface
  • Power supply
  • Snubber in high-frequency power converters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C1206C222J2GACTUKEMET120645$ 0.0878
C1206X222J2GECKEMET12060$ 0.3198
C1206C222J2GAC7800KEMET12060$ 0.1319
C1206C222J2GEC7800KEMET12060$ 0.0439
C1206C222J2GECAUTOKEMET12060$ 0.0629
C1206X222J2GEC7210KEMET12060$ 0.1892
C1206X222J2GECAUTOKEMET12060$ 0.2172
C1206C222J2GEC7210KEMET12060$ 0.051
C1206X222J2GEC7800KEMET12060$ 0.2694
C1206X222JAGECKEMET12060$ 0.3198
C1206C222JAGEC7800KEMET12060$ 0.0439
C1206C222JAGECAUTOKEMET12060$ 0.0474
GA1206A222JXCBT31GVISHAY12060$ 0.0527
GA1206A222JXCBR31GVISHAY12060$ 0.0527
GA1206A222JBCBR31GVISHAY12060$ 0.0629
GA1206A222JBCBT31GVISHAY12060$ 0.0629
VJ1206A222JXCATVISHAY12060$ 0.1385
VJ1206A222JBCAT4XVISHAY12060$ 0.2335
VJ1206A222JXCMTVISHAY12060$ 0.1812
1206N222J201CTWalsin12060$ 0.0484