LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0805C222M2RAC7800 product image
Images for reference only

KEMET C0805C222M2RAC7800

Manufacturer
MPN
C0805C222M2RAC7800
LCSC Part #
C3886561
Packaging
0805
Customer #
Key Attributes
2.2nF X7R ±20% 200V 0805 Ceramic Capacitors RoHS
DatasheetKEMET C0805C222M2RAC7800
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0817$ 0.08
200+$ 0.0317$ 6.34
500+$ 0.0306$ 15.30
1,000+$ 0.03$ 30.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0805
Capacitance2.2nF
Temperature CoefficientX7R
Tolerance±20%
Voltage Rating200V

Introduction

AI Translation

KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.

Features

AI Translation
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Temperature-stable dielectric
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
  • Capacitance range: 10 pF to 47 μF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, simplifying mounting concerns
  • 100% pure matte tin-plated terminations with excellent solderability
  • SnPb termination option available upon request (minimum 5% lead content)

Applications

AI Translation

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C0805C222M2REC7800KEMET08050$ 0.0308
C0805C222M2REC7210KEMET08050$ 0.0308
C0805C222M2RECAUTOKEMET08050$ 0.0382
C0805C222M2RECAUTO7210KEMET08050$ 0.0382
C0805X222M2RECAUTOKEMET08050$ 0.0724
C0805X222M2REC7800KEMET08050$ 0.0614
C0805X222M2REC7210KEMET08050$ 0.0581
C0805X222M2RECAUTO7210KEMET08050$ 0.0685
0805J2000222MXTKnowles08050$ 0.1111
0805Y2000222MXTKnowles08050$ 0.1445
0805Y2000222METKnowles08050$ 0.2019
VJ0805Y222MXCMPVISHAY08050$ 0.081
GA0805Y222MXCBP31GVISHAY08050$ 0.0224
GA0805Y222MXCBC31GVISHAY08050$ 0.0224
GA0805Y222MBCBR31GVISHAY08050$ 0.0284
GA0805Y222MBCBT31GVISHAY08050$ 0.0284
VJ0805Y222MXCAPVISHAY08050$ 0.0615
VJ0805Y222MXCACVISHAY08050$ 0.0615
VJ0805Y222MXCMCVISHAY08050$ 0.087
MT21B222M201CTWalsin08050$ 0.0375