KEMET C0805X221J1GAC7800
| Manufacturer | |
| MPN | C0805X221J1GAC7800 |
| LCSC Part # | C3886042 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 220pF C0G ±5% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X221J1GAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SMT C0G Flexible Ceramic Capacitor for Communications
- Capacitance: 220 pF
- Tolerance: 5%
- DC Voltage: 100 V
- C0G Dielectric
- SMT MLCC
- Ultra-stable
- Package: 0805
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0829 | $ 0.08 |
| 200+ | $ 0.0321 | $ 6.42 |
| 500+ | $ 0.031 | $ 15.50 |
| 1,000+ | $ 0.0304 | $ 30.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SMT C0G Flexible Ceramic Capacitor for Communications
- Capacitance: 220 pF
- Tolerance: 5%
- DC Voltage: 100 V
- C0G Dielectric
- SMT MLCC
- Ultra-stable
- Package: 0805
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG221J101NT | FH | 0805 | 3,700 | $0.0144 $0.0151 | ||
| 08051A221JAT2A | Kyocera AVX | 0805 | 3,360 | $ 0.0338 | ||
| C0805C221J1GACTU | KEMET | 0805 | 1,080 | $ 0.0356 | ||
| GRM2165C2A221JA01D | muRata | 0805 | 20 | $ 0.0421 | ||
| C0805C221J1GAC7800 | KEMET | 0805 | 0 | $ 0.0121 | ||
| C0805C221J1GACAUTO7210 | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805C221J1GACAUTO | KEMET | 0805 | 0 | $ 0.0705 | ||
| C0805X221J1GACTU | KEMET | 0805 | 0 | $ 0.0826 | ||
| CL21C221JC61PNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0494 | ||
| CL21C221JCANNND | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0289 | ||
| VJ0805A221JLBAJ32 | VISHAY | 0805 | 0 | $ 0.3568 | ||
| VJ0805A221JXBMC | VISHAY | 0805 | 0 | $ 0.0509 | ||
| VJ0805A221JXBAC | VISHAY | 0805 | 0 | $ 0.0508 | ||
| GA0805A221JBBBT31G | VISHAY | 0805 | 0 | $ 0.0332 | ||
| GA0805A221JBBBR31G | VISHAY | 0805 | 0 | $ 0.0332 | ||
| VJ0805A221JXBPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| VJ0805A221JXBCW1BC | VISHAY | 0805 | 0 | $ 0.0335 | ||
| GA0805A221JXBBC31G | VISHAY | 0805 | 0 | $ 0.0258 | ||
| TCC0805COG221J101BT | CCTC | 0805 | 0 | $ 0.0064 | ||
| FM21N221J101PAG | PSA | 0805 | 0 | $ 0.0154 |

