KEMET C0603C332M9RAC7867
| Manufacturer | |
| MPN | C0603C332M9RAC7867 |
| LCSC Part # | C3885786 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.3nF X7R ±20% 6.3V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C332M9RAC7867 |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0493 | $ 0.05 |
| 200+ | $ 0.0191 | $ 3.82 |
| 500+ | $ 0.0184 | $ 9.20 |
| 1,000+ | $ 0.0181 | $ 18.10 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
C3885786 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C332M9RACTU | KEMET | 0603 | 0 | $ 0.0407 | ||
| C0603X332M4REC7867 | KEMET | 0603 | 0 | $ 0.0134 | ||
| C0603C332M4RECAUTO7411 | KEMET | 0603 | 0 | $ 0.0154 | ||
| C0603X332M4RECAUTO | KEMET | 0603 | 0 | $ 0.019 | ||
| C0603C332M4RACTU | KEMET | 0603 | 0 | $ 0.0453 | ||
| C0603X332M4RECAUTO7411 | KEMET | 0603 | 0 | $ 0.0243 | ||
| C0603C332M4REC7867 | KEMET | 0603 | 0 | $ 0.0125 | ||
| 0603J0160332MXT | Knowles | 0603 | 0 | $ 0.0824 | ||
| 0603Y0160332MXT | Knowles | 0603 | 0 | $ 0.0997 | ||
| MA0603XR332M100 | Meritek | 0603 | 0 | $ 0.0078 | ||
| VJ0603Y332MXQPW1BC | VISHAY | 0603 | 0 | $ 0.0149 | ||
| VJ0603Y332MXQCW1BC | VISHAY | 0603 | 0 | $ 0.0197 | ||
| VJ0603Y332MXJCW1BC | VISHAY | 0603 | 0 | $ 0.0055 | ||
| GA0603Y332MXJAC31G | VISHAY | 0603 | 0 | $ 0.0163 | ||
| GA0603Y332MXJAP31G | VISHAY | 0603 | 0 | $ 0.0163 | ||
| GA0603Y332MBJAT31G | VISHAY | 0603 | 0 | $ 0.0217 | ||
| GA0603Y332MBJAR31G | VISHAY | 0603 | 0 | $ 0.0217 | ||
| VJ0603Y332MXJAC | VISHAY | 0603 | 0 | $ 0.0334 | ||
| VJ0603Y332MXJAP | VISHAY | 0603 | 0 | $ 0.0334 | ||
| 0603B332M100CT | Walsin | 0603 | 0 | $ 0.0039 |

