KEMET C0805C223K1RAC3123
| Manufacturer | |
| MPN | C0805C223K1RAC3123 |
| LCSC Part # | C3885325 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 22nF X7R ±10% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C223K1RAC3123 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0656 | $ 0.07 |
| 200+ | $ 0.0254 | $ 5.08 |
| 500+ | $ 0.0245 | $ 12.25 |
| 1,000+ | $ 0.0241 | $ 24.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R0BB223 | YAGEO | 0805 | 147,400 | $ 0.021 | ||
| CL21B223KC6WPNC | Samsung Electro-Mechanics | 0805 | 7,315 | $ 0.1094 | ||
| C0805X223K101T | IHHEC | 0805 | 4,050 | $ 0.0154 | ||
| C0805C223K1RACTU | KEMET | 0805 | 3,960 | $ 0.0224 | ||
| GCM216R72A223KA37D | muRata | 0805 | 3,800 | $ 0.0497 | ||
| TCC0805X7R223K101DT | CCTC | 0805 | 3,700 | $ 0.0084 | ||
| 0805B223K101NT | FH | 0805 | 3,000 | $ 0.0127 | ||
| CL21B223KCFNNNE | Samsung Electro-Mechanics | 0805 | 800 | $ 0.0161 | ||
| CL21B223KCFWPJE | Samsung Electro-Mechanics | 0805 | 740 | $ 0.0408 | ||
| 08051C223KAT2A | Kyocera AVX | 0805 | 380 | $ 0.0286 | ||
| NM0805B223K101CPBN | HUI JU | 0805 | 300 | $ 0.0105 | ||
| CGA0805X7R223K101JT | HRE | 0805 | 50 | $ 0.0135 | ||
| C0805C223K1RACAUTO | KEMET | 0805 | 0 | $ 0.0153 | ||
| GCJ216R72A223KA01D | muRata | 0805 | 0 | $ 0.0779 | ||
| GCM21BR72A223KA37L | muRata | 0805 | 0 | $ 0.0344 | ||
| C2012X7R2A223KT020U | TDK | 0805 | 0 | $ 0.0305 | ||
| TCC0805X7R223K101DTS | CCTC | 0805 | 0 | $ 0.009 | ||
| HHV0805R7223K101NTHJ | Chinocera | 0805 | 0 | $ 0.0113 | ||
| 0805B223K101CT | Walsin | 0805 | 0 | $ 0.0161 | ||
| AS0805KRX7R0BB223 | YAGEO | 0805 | 0 | $0.0184 $0.0241 |

