LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0402C161K4GAL7867 product image
Images for reference only

KEMET C0402C161K4GAL7867

Manufacturer
MPN
C0402C161K4GAL7867
LCSC Part #
C3883061
Packaging
0402
Customer #
Key Attributes
160pF C0G ±10% 16V 0402 Ceramic Capacitors
DatasheetKEMET C0402C161K4GAL7867
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1737$ 0.17
200+$ 0.0672$ 13.44
500+$ 0.0649$ 32.45
1,000+$ 0.0637$ 63.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0402
Capacitance160pF
Temperature CoefficientC0G
Tolerance±10%
Voltage Rating16V

Introduction

AI Translation

KEMET's commercial "L" series SMT capacitors feature C0G dielectric and tin/lead terminations, designed to meet the demands of critical applications requiring tin/lead termination metallization. KEMET's tin/lead plating process is designed to achieve a minimum lead content of 5%, addressing concerns over more robust and reliable leaded termination systems. As the majority of the electronics industry transitions to RoHS compliance, KEMET continues to supply tin/lead terminated products for industrial applications, ensuring customers have a stable and long-term source of supply. KEMET's C0G dielectric, with a maximum operating temperature of 125°C, is classified as "stable." The Electronic Industries Alliance (EIA) categorizes C0G dielectric as a Class I material. Components of this type exhibit temperature-compensating characteristics, making them suitable for resonant circuit applications or those requiring stability in Q factor and capacitance characteristics. C0G capacitance exhibits no change over time or voltage, and the variation in capacitance relative to ambient temperature is negligible. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.

Features

AI Translation
  • Operating temperature range: -55°C to +125°C
  • Reliable and robust termination system
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance range: 0.5 pF to 0.47 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution in line frequency and MHz ranges
  • Negligible capacitance change over temperature from -55°C to +125°C
  • No capacitance change when rated DC voltage is applied
  • No capacitance aging over time
  • Non-polarized device, reducing mounting concerns
  • Tin/lead plated terminations (minimum 5% lead content)
  • Flexible termination options available upon request
  • Available upon request for other SMT products, alternative dielectrics, and higher voltage ratings

Applications

AI Translation

Typical applications include industrial and other high-reliability applications.

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
GCM1555C1H161FA16DmuRataSimilar04028,080$ 0.0323
GRT1555C1H161FA02DmuRataSimilar04022,830$ 0.024
0402B161K500NTFHSimilar04029,900$0.0051 $0.0054
GCM1555C1H161JA16DmuRataSimilar04028,650$ 0.0124
GRM1555C1H161JA01DmuRataSimilar04024,420$ 0.0405
View and Compare All Alternative Parts.