RESI TCTR0805F10K0F3430T
| Manufacturer | RESIAsian Brands |
| MPN | TCTR0805F10K0F3430T |
| LCSC Part # | C388283 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10kΩ 130mW 3430K ±1% 0805 NTC Thermistors |
| Datasheet | RESI TCTR0805F10K0F3430T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | RESI | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 10kΩ | |
| Power(Watts) | 130mW | |
| B Constant (25℃/50℃) | 3430K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | RESI | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 10kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 130mW | |
| B Constant (25℃/50℃) | 3430K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | RESI | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 10kΩ | |
| Power(Watts) | 130mW | |
| B Constant (25℃/50℃) | 3430K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | RESI | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 10kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 130mW | |
| B Constant (25℃/50℃) | 3430K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C388283 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



