LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin HH15N680F500CT product image
Images for reference only

Walsin HH15N680F500CT

Manufacturer
WalsinAsian Brands
MPN
HH15N680F500CT
LCSC Part #
C3882698
Packaging
0402
Customer #
Key Attributes
68pF C0G ±1% 50V 0402 Ceramic Capacitors RoHS
DatasheetWalsin HH15N680F500CT
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0194$ 0.02
200+$ 0.0075$ 1.50
500+$ 0.0073$ 3.65
1,000+$ 0.0071$ 7.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging0402
Capacitance68pF
Temperature CoefficientC0G
Tolerance±1%
Voltage Rating50V

Introduction

AI Translation

Multilayer Ceramic Capacitors (MLCCs) consist of conductive materials and electrodes. Ceramic capacitors are adopted to manufacture chip SMT devices, achieving miniaturization, high density, and high efficiency. The HH series MLCCs from Walsin Technology Corporation (WTC) are commonly used at high frequencies, featuring a small temperature coefficient of capacitance with a typical value within ±30ppm/℃ — meeting the NP0 (C0G) classification requirements — and excellent internal electrode conductivity. As a result, WTC HH series MLCCs are characterized by low ESR and high Q factor.

Applications

AI Translation
  • High Q factor and low ESR at high frequencies, improving call quality by reducing power loss and enhancing performance.
  • Mobile communications: handsets, WLAN.
  • RF modules: power amplifiers, VCOs.
  • Tuners.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0402N680J500CTWalsin040224,800$ 0.0051
MT15N680J500CTWalsin040230$ 0.0101
0402N680F101CTWalsin04020$ 0.0179
HH15N680J500CTWalsin04020$ 0.0068
HH15N680G500CTWalsin04020$ 0.0103
0402N680K101CTWalsin04020$ 0.0063
0402N680G101CTWalsin04020$ 0.0096
0402N680J101CTWalsin04020$ 0.0037
0402N680F500CTWalsin04020$ 0.0052
0402N680K500CTWalsin04020$ 0.0033