Meritek MA0603CG0R6B500
| Manufacturer | |
| MPN | MA0603CG0R6B500 |
| LCSC Part # | C3882547 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0.6pF C0G 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | Meritek MA0603CG0R6B500 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 0.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0132 | $ 0.01 |
| 200+ | $ 0.0051 | $ 1.02 |
| 500+ | $ 0.005 | $ 2.50 |
| 1,000+ | $ 0.0049 | $ 4.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 0.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBR06C608C5GAC | KEMET | 0603 | 0 | $ 0.0275 | ||
| CBR06C608A5GAC | KEMET | 0603 | 0 | $ 0.0789 | ||
| CBR06C608B5GAC | KEMET | 0603 | 0 | $ 0.0303 | ||
| MA0603CG0R6C500 | Meritek | 0603 | 0 | $ 0.0088 | ||
| MA0603CG0R6D500 | Meritek | 0603 | 0 | $ 0.0088 | ||
| GRM1885C1HR60WA01D | muRata | 0603 | 0 | $ 0.035 | ||
| GCM1885C1HR60BA16D | muRata | 0603 | 0 | $ 0.1977 | ||
| GCM1885C1HR60BA16J | muRata | 0603 | 0 | $ 0.1861 | ||
| TCC0603COG0R6B500CT | CCTC | 0603 | 0 | $ 0.0022 | ||
| 0603CG0R6C500NT | FH | 0603 | 0 | $ 0.004 | ||
| 0603N0R6C500CT | Walsin | 0603 | 0 | $ 0.0042 | ||
| HH18N0R6D500CT | Walsin | 0603 | 0 | $ 0.0075 | ||
| HH18N0R6B500CT | Walsin | 0603 | 0 | $ 0.0113 | ||
| 0603N0R6B500CT | Walsin | 0603 | 0 | $ 0.0066 | ||
| HH18N0R6C500CT | Walsin | 0603 | 0 | $ 0.0075 | ||
| RF18N0R6B500CT | Walsin | 0603 | 0 | $ 0.0181 | ||
| 0603N0R6D500CT | Walsin | 0603 | 0 | $ 0.0042 | ||
| AQ0603ARNPO9BNR60 | YAGEO | 0603 | 0 | $ 0.0304 | ||
| AQ0603BRNPO9BNR60 | YAGEO | 0603 | 0 | $ 0.0191 | ||
| 0603Y100P600HQT | Knowles | 0603 | 0 | $ 0.5125 |

