LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0603X562K3JACAUTO product image
Images for reference only

KEMET C0603X562K3JACAUTO

Manufacturer
MPN
C0603X562K3JACAUTO
LCSC Part #
C3882529
Packaging
0603
Customer #
Key Attributes
5.6nF U2J ±10% 25V 0603 Ceramic Capacitors RoHS
DatasheetKEMET C0603X562K3JACAUTO
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0693$ 0.07
200+$ 0.0269$ 5.38
500+$ 0.0259$ 12.95
1,000+$ 0.0254$ 25.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance5.6nF
Temperature CoefficientU2J
Tolerance±10%
Voltage Rating25V

Introduction

AI Translation

KEMET's U2J dielectric Flexible Termination (FT-CAP) MLCCs feature a unique flexible termination system integrated with KEMET's standard termination materials. Conductive silver epoxy is used between the base metal and nickel barrier layers of KEMET's standard termination system to provide flexibility while maintaining termination strength, solderability, and electrical performance. This technology is designed to address the primary failure mode of MLCCs — flex cracking — which is typically caused by excessive tensile and shear stresses generated during board flexing and thermal cycling. The flexible termination technology suppresses the transfer of board stress to the rigid ceramic body, thereby reducing flex cracks that can lead to low IR or short-circuit failures. KEMET automotive-grade capacitors meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

While this technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it offers superior flex performance compared to standard termination systems. FT-CAP complements KEMET's Open-Mode, Floating Electrode (FE-CAP), Floating Electrode with Flexible Termination (FF-CAP), and KEMET Power Solutions (KPS) product lines, providing a complete suite of flex mitigation solutions.

Combined with the stability of the U2J dielectric and designed to meet all capacitance requirements, these flex-resistant devices are RoHS-compliant, capable of up to 5mm of flexure, with capacitance change limited to -750 ± 20 ppm/°C over a temperature range of -55°C to +125°C. These devices are lead-free and fully compliant with RoHS and REACH standards, capable of withstanding multiple lead-free reflow soldering processes.

Features

AI Translation
  • AEC-Q200 automotive-grade certified
  • Low dissipation factor DF < 0.1%
  • Low-noise solution, similar to C0G
  • Low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution at line frequency and MHz range
  • Retains over 99% of nominal capacitance at rated voltage
  • Small, predictable, linear capacitance variation with temperature
  • Operating temperature range: -55°C to +125°C
  • Capacitance up to 470nF
  • DC voltage rating up to 100V
  • Lead-free, RoHS and REACH compliant
  • Non-polarized device, reducing mounting concerns
  • 100% pure matte tin-plated termination surface with excellent solderability

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C0603C562K3JAC7867KEMET06030$ 0.0458
C0603C562K3JACAUTOKEMET06030$ 0.0486
C0603X562K3JAC7867KEMET06030$ 0.0504
C0603C562K5JAC7867KEMET06030$ 0.0367
C0603X562K5JAC7867KEMET06030$ 0.0417
C0603X562K5JACAUTOKEMET06030$ 0.0448
C0603C562K5JACAUTOKEMET06030$ 0.0528
C0603C562J3JAC7867KEMET06030$ 0.0779
C0603C562J3JACAUTOKEMET06030$ 0.0799
C0603X562J3JAC7867KEMET06030$ 0.0877
C0603X562J3JACAUTOKEMET06030$ 0.0892
C0603C562J5JACAUTOKEMET06030$ 0.0652
C0603C562J5JAC7867KEMET06030$ 0.068
C0603X562J5JAC7867KEMET06030$ 0.071
C0603X562J5JACAUTOKEMET06030$ 0.0939
GCM1887U1H562JA16DmuRata06030$ 0.0771
GCM1887U1H562JA16JmuRata06030$ 0.0732
GRM1887U1H562JA01DmuRata06030$ 0.1123
GRM1887U1H562JA01JmuRata06030$ 0.1219
GCM1887U2A562JA16DmuRata06030$ 0.0923